Texas Instruments SN74BCT29854DW

8-Bit To 9-Bit Parity Transceivers 24-SOIC 0 to 70
$ 4.225
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74BCT29854DW.

element14 APAC

Datasheet10 pages14 years ago

Texas Instruments

Farnell

Sierra IC

Inventory History

3 month trend:
-14.29%

CAD Models

Download Texas Instruments SN74BCT29854DW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.225
$ 1.564
Stock
636,828
135,713
Authorized Distributors
3
2
Case/Package
SOIC
SOIC
Number of Pins
24
24
Logic Function
Transceiver
Transceiver
Number of Elements
1
-
Number of Bits per Element
-
-
Low Level Output Current
48 mA
48 mA
High Level Output Current
-24 mA
-24 mA
Propagation Delay
20 ns
7 ns
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74BCT29854DW.

Related Parts

Texas InstrumentsSN74ALS641A-1DWG4
Bus Transceiver, ALS Series, 1-Func, 8-Bit, True Output, TTL, PDSO20
Texas InstrumentsSN74HCT645DWG4
Octal Bus Transceivers With 3-State Outputs 20-SOIC -40 to 85
Texas InstrumentsSN74LS641-1DWG4
Octal bus transceivers with open collector outputs 20-SOIC 0 to 70

Descriptions

Descriptions of Texas Instruments SN74BCT29854DW provided by its distributors.

8-Bit To 9-Bit Parity Transceivers 24-SOIC 0 to 70
Bus XCVR Single 8-CH 3-ST/Open Collector 24-Pin SOIC Tube
BCT/FBT SERIES 8-BIT TRANSCEIVER INVERTED OUTPUT PDSO24
4.5V 5.5V SOIC-24 15.4mm*7.52mm*2.35mm
IC 8 TO 9-BIT BUS TXRX 24-SOIC
SN74BCT29854 8-BIT TO 9-BIT PARI
LOGIC, TRANSCEIVER 1-9BIT, 24SOIC; Logic Device Type:Transceiver, Inverting; Supply Voltage Range:4.5V to 5.5V; Logic Case Style:SOIC; No. of Pins:24; Operating Temperature Range:0°C to +70°C; SVHC:No SVHC (19-Dec-2011); Logic Function Number:7429854; Logic IC Base Number:7429854; Logic IC Family:BCT; Logic IC Function:8-Bit to 9-Bit Parity Bus Transceiver; Package / Case:SOIC; Supply Voltage Max:5.5V; Supply Voltage Min:4.5V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.