Texas Instruments CALVC164245IDGGREP

Enhanced Product 16-Bit 2.5-V To 3.3-V/3.3-V To 5-V Level Shifting Transceiver, 3-State 48-TSSOP -40 to 85
$ 4.883
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments CALVC164245IDGGREP.

Texas Instruments

Technical Drawing4 pages5 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages15 years ago
Datasheet19 pages18 years ago

HQonline

SHENGYU ELECTRONICS

DigiKey

Inventory History

3 month trend:
-10.32%

CAD Models

Download Texas Instruments CALVC164245IDGGREP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.883
$ 0.58
$ 0.58
Stock
241,210
769,735
769,735
Authorized Distributors
3
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
48
48
48
Logic Function
Level Shifter, Transceiver, Translator
Inverter, Level Shifter, Transceiver, Translator
Inverter, Level Shifter, Transceiver, Translator
Number of Channels
2
16
16
Propagation Delay
5.8 ns
5.7 ns
5.7 ns
Data Rate
300 Mbps
-
-
Low Level Output Current
24 mA
12 mA
12 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Min Supply Voltage
3 V
1.5 V
1.5 V
Max Supply Voltage
5.5 V
3.6 V
3.6 V
Quiescent Current
40 µA
100 nA
100 nA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas Instruments74LVC16T245DGGRG4
16-bit dual-supply bus transceiver with configurable level-shifting / voltage translation 48-TSSOP -40 to 85
Texas Instruments74LVCH16T245DGGRE4
Voltage Level 32.2ns , 2 8 1.65V 5.5V 500Mbps 1.65V~5.5V 1.65V~5.5V TSSOP-48 , 1.05mm
Texas Instruments74LVC16T245DGGRE4
16-bit dual-supply bus transceiver with configurable level-shifting / voltage translation 48-TSSOP -40 to 85
16-bit dual supply translating transceiver with configurable voltage translation; 3-state
16-bit dual supply translating transceiver with configurable voltage translation; 3-state
16-bit dual supply translating transceiver with configurable voltage translation; 3-state

Descriptions

Descriptions of Texas Instruments CALVC164245IDGGREP provided by its distributors.

Enhanced Product 16-Bit 2.5-V To 3.3-V/3.3-V To 5-V Level Shifting Transceiver, 3-State 48-TSSOP -40 to 85
Bus Transceiver, ALVC/VCX/A Series, 2-Func, 16-Bit, True Output, CMOS, PDSO48
Voltage Level Translator 16-CH Bidirectional 48-Pin TSSOP T/R
IC,BUS TRANSCEIVER,DUAL,8-BIT,AVC/ALVC/VCX-CMOS,TSSOP,48PIN,PLASTIC
e4 ACTIVE (Last Updated: 3days ago) LVC164245 3V & 5V level shifter translator 5.8ns 3.3V 223.195796mg -24mA
Bus XCVR Dual 16-CH 3-ST 48-Pin TSSOP T/R
IC TRNSLTR BIDIRECTIONAL 48TSSOP
IC TXRX LEVEL SHIFT 3ST 48-TSSOP
Voltage Level 5.8ns@ 3.3V @ 5V Tristate,Non-inverting 2 8 2.3V,3V 3.6V,5.5V 300Mbps Bidirectional 3V~5.5V 2.3V~3.6V TSSOP-48 SMD mount,glue mount 1.2mm(height)

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.