Texas Instruments SN74AVCBH324245KR

32-Bit Dual-Supply Bus Transceiver with Configurable Voltage Translation and 3-State Outputs 96-LFBGA -40 to 85
$ 2.779

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AVCBH324245KR.

Texas Instruments

Datasheet16 pages14 years ago
Datasheet16 pages18 years ago

iiiC

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74AVCBH324245KR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.779
$ 3.668
Stock
368,441
386,526
Authorized Distributors
2
2
Case/Package
BGA
BGA
Number of Pins
96
96
Logic Function
Transceiver, Translator
Transceiver, Translator
Number of Channels
4
32
Propagation Delay
3.1 ns
10 ns
Data Rate
400 Mbps
400 Mbps
Low Level Output Current
12 mA
12 mA
High Level Output Current
-12 mA
-12 mA
Min Supply Voltage
1.4 V
1.4 V
Max Supply Voltage
3.6 V
3.6 V
Quiescent Current
-
-

Related Parts

Texas InstrumentsSN74AVC32T245ZRLR
Voltage Level Translator 32-CH Bidirectional 96-Pin BGA MICROSTAR JUNIOR T/R
Texas InstrumentsSN74AVCB324245KR
Voltage Level Translator 32-CH Bidirectional 96-Pin BGA MICROSTAR T/R
LFBGA-96(5.5x13.5) Buffer/Driver/Transceiver ROHS
Texas InstrumentsSN74AVC32T245ZKER
1.2V~3.6V 4 8 1.2V~3.6V 380Mbps LFBGA-96 Translators / Level Shifters ROHS

Descriptions

Descriptions of Texas Instruments SN74AVCBH324245KR provided by its distributors.

32-Bit Dual-Supply Bus Transceiver with Configurable Voltage Translation and 3-State Outputs 96-LFBGA -40 to 85
IC,BUS TRANSCEIVER,QUAD,8-BIT,AVC/ALVC/VCX-CMOS,BGA,96PIN,PLASTIC
Bus XCVR Quad 32-CH 3-ST 96-Pin BGA MICROSTAR T/R
Voltage Level Translator 96-Pin BGA MICROSTAR T/R
AVC SERIES QUAD 8-BIT TRANSCEIVER TRUE OUTPUT PBGA96
Bidirectional Non-RoHS Compliant Surface Mount Voltage Level Voltage Level Translator -40C~85C TA 1.4V~3.6V
IC TRNSLTR BIDIRECTIONAL 96LFBGA

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.