Texas Instruments SN74AVC32T245ZRLR

Voltage Level Translator 32-CH Bidirectional 96-Pin BGA MICROSTAR JUNIOR T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AVC32T245ZRLR.

Texas Instruments

Datasheet19 pages11 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages14 years ago
Datasheet20 pages14 years ago
Datasheet19 pages18 years ago

Upverter

Newark

iiiC

CAD Models

Download Texas Instruments SN74AVC32T245ZRLR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Related Parts

Texas InstrumentsSN74AVCH24T245ZRGR
6 4 1.2V 3.6V 12mA Translation Transceiver 12mA BGA , 10mm*4.5mm*750¦Ìm
Texas InstrumentsSN74AVCH24T245GRGR
Voltage Level Translator 24-CH Bidirectional 83-Pin BGA MICROSTAR JUNIOR T/R
Texas InstrumentsSN74GTLPH32945KR
e0 74GTLPH32945 Tin/Lead (Sn/Pb) LVTTL level shifter translator 6.3ns 3.3V 174.20782mg 0.05A

Descriptions

Descriptions of Texas Instruments SN74AVC32T245ZRLR provided by its distributors.

Voltage Level Translator 32-CH Bidirectional 96-Pin BGA MICROSTAR JUNIOR T/R
32-Bit Dual-Supply Bus Transceiver with Configurable Voltage Translation and 3-State Outputs 96-BGA MICROSTAR JUNIOR -40 to 85
e1 LIFEBUY (Last Updated: 1day ago) 74AVC32T245 Tin/Silver/Copper (Sn/Ag/Cu) level shifter translator 2.7ns 1.5V 610mum -12mA
Logic Translator IC; No. of Inputs:32; Output Current:12mA; Propagation Delay:2.7ns; Supply Voltage Range:1.2V to 3.6V; Logic Case Style:LFBGA; No. of Pins:96; Operating Temperature Range:-40°C to +85°C ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.