Texas Instruments SN74AVCA406LZXYR

MMC, SD Card, and Memory Stick Voltage-Translation Transceiver 20-BGA MICROSTAR JUNIOR -40 to 85
$ 0.193
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AVCA406LZXYR.

Texas Instruments

Technical Drawing4 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet22 pages18 years ago
Technical Drawing2 pages20 years ago

Newark

DigiKey

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74AVCA406LZXYR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.193
$ 0.943
Stock
2,773,487
123,245
Authorized Distributors
2
2
Case/Package
BGA
BGA
Number of Pins
20
20
Logic Function
Transceiver, Translator
Translator
Number of Channels
4
4
Propagation Delay
2.3 ns
2.3 ns
Data Rate
-
-
Low Level Output Current
-
-
High Level Output Current
-
-
Min Supply Voltage
1.2 V
-
Max Supply Voltage
3.6 V
-
Quiescent Current
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AVCA406LZXYR.

Descriptions

Descriptions of Texas Instruments SN74AVCA406LZXYR provided by its distributors.

MMC, SD Card, and Memory Stick Voltage-Translation Transceiver 20-BGA MICROSTAR JUNIOR -40 to 85
e1 LIFEBUY (Last Updated: 3days ago) 74AVCA406 Tin/Silver/Copper (Sn/Ag/Cu) level shifter translator 2.3ns 1.8V 21.800783mg 15muA
RF and IF Transmitters and Receivers Memory Card Interface; Supply Voltage Min:1.2V; Supply Voltage Max:4.6V; Termination Type:SMD; Package/Case:20-BGA; No. of Pins:20; Operating Temperature Range:-40°C to +85°C ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.