Texas Instruments SN74AVCA406LGXYR

e0 74AVCA406 Tin/Lead (Sn/Pb) 74AVCA level shifter translator 2.3ns 1.8V 3mm 16mA
$ 0.943

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AVCA406LGXYR.

HQonline

Datasheet22 pages16 years ago

Texas Instruments

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74AVCA406LGXYR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.943
$ 0.193
Stock
123,245
2,773,487
Authorized Distributors
2
2
Case/Package
BGA
BGA
Number of Pins
20
20
Logic Function
Translator
Transceiver, Translator
Number of Channels
4
4
Propagation Delay
2.3 ns
2.3 ns
Data Rate
-
-
Low Level Output Current
-
-
High Level Output Current
-
-
Min Supply Voltage
-
1.2 V
Max Supply Voltage
-
3.6 V
Quiescent Current
-
-

Descriptions

Descriptions of Texas Instruments SN74AVCA406LGXYR provided by its distributors.

e0 74AVCA406 Tin/Lead (Sn/Pb) 74AVCA level shifter translator 2.3ns 1.8V 3mm 16mA
MMC, SD Card, and Memory Stick Voltage-Translation Transceiver 20-BGA MICROSTAR JUNIOR -40 to 85
IC TRNSLTR BIDIRECTIONAL 20BGA / Voltage Level Translator Bidirectional 1 Circuit 4 Channel 20-BGA MICROSTAR JUNIOR (2.5x3)
Specialty Logic IC; Logic Family:AVC; Supply Voltage Min:0.5V; Supply Voltage Max:4.6V; Package/Case:20-VFBGA; No. of Pins:20; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:No ;RoHS Compliant: No

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.