Texas Instruments SN74AVCA406LZQSR

MMC, SD Card, and Memory Stick Voltage-Translation Transceiver 24-BGA MICROSTAR JUNIOR -40 to 85
$ 1.238
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AVCA406LZQSR.

Texas Instruments

Datasheet22 pages16 years ago
Official datasheet0 pages0 years ago
Datasheet22 pages18 years ago
Technical Drawing2 pages21 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74AVCA406LZQSR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.238
$ 0.829
Stock
375,537
224,697
Authorized Distributors
2
2
Case/Package
-
BGA
Number of Pins
24
24
Logic Function
Transceiver, Translator
Translator
Number of Channels
4
4
Propagation Delay
2.3 ns
2.3 ns
Data Rate
-
-
Low Level Output Current
-
-
High Level Output Current
-
-
Min Supply Voltage
1.2 V
1.2 V
Max Supply Voltage
3.6 V
3.6 V
Quiescent Current
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AVCA406LZQSR.

Descriptions

Descriptions of Texas Instruments SN74AVCA406LZQSR provided by its distributors.

MMC, SD Card, and Memory Stick Voltage-Translation Transceiver 24-BGA MICROSTAR JUNIOR -40 to 85
e1 LIFEBUY (Last Updated: 3days ago) 74AVCA406 Tin/Silver/Copper (Sn/Ag/Cu) level shifter translator 2.3ns 1.8V 1mm 15muA
Specialty Logic IC; Logic Family:AVC; Supply Voltage Min:0.5V; Supply Voltage Max:4.6V; Package/Case:24-VFBGA; No. of Pins:24; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.