Texas Instruments SN74AVCA406LGQSR

e0 74AVCA406 Tin/Lead (Sn/Pb) 74AVCA level shifter translator 2.3ns 1.8V 3mm 15muA
$ 0.829

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AVCA406LGQSR.

Texas Instruments

Datasheet22 pages16 years ago
Official datasheet0 pages0 years ago
Datasheet22 pages18 years ago
Technical Drawing2 pages24 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74AVCA406LGQSR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.829
$ 1.238
Stock
224,697
375,537
Authorized Distributors
2
2
Case/Package
BGA
-
Number of Pins
24
24
Logic Function
Translator
Transceiver, Translator
Number of Channels
4
4
Propagation Delay
2.3 ns
2.3 ns
Data Rate
-
-
Low Level Output Current
-
-
High Level Output Current
-
-
Min Supply Voltage
1.2 V
1.2 V
Max Supply Voltage
3.6 V
3.6 V
Quiescent Current
-
-

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AVCA406LGQSR.

Descriptions

Descriptions of Texas Instruments SN74AVCA406LGQSR provided by its distributors.

e0 74AVCA406 Tin/Lead (Sn/Pb) 74AVCA level shifter translator 2.3ns 1.8V 3mm 15muA
MMC, SD Card, and Memory Stick Voltage-Translation Transceiver 24-BGA MICROSTAR JUNIOR -40 to 85
IC TRNSLTR BIDIRECTIONAL 24BGA / Voltage Level Translator Bidirectional 1 Circuit 4 Channel 24-BGA MICROSTAR JUNIOR (3x3)
Specialty Logic IC; Logic Family:AVC; Supply Voltage Min:0.5V; Supply Voltage Max:4.6V; Package/Case:24-VFBGA; No. of Pins:24; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:No ;RoHS Compliant: No

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.