Texas Instruments SN74AVC2T244DQMR

e4 ACTIVE (Last Updated: 3days ago) 74AVC2T244 74AVC level shifter translator 20ns 3.3V 400mum -24mA
$ 0.603
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AVC2T244DQMR.

Texas Instruments

Official datasheet0 pages0 years ago
Datasheet14 pages11 years ago
Technical Drawing2 pages16 years ago

SHENGYU ELECTRONICS

Newark

Farnell

Arrow.cn

Inventory History

3 month trend:
Restocked

CAD Models

Download Texas Instruments SN74AVC2T244DQMR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.603
$ 0.69
$ 0.69
Stock
788,727
689,021
689,021
Authorized Distributors
4
5
5
Case/Package
-
-
-
Number of Pins
8
8
8
Logic Function
Translator
Translator
Translator
Number of Channels
2
2
2
Propagation Delay
3.5 ns
2.6 ns
2.6 ns
Data Rate
380 Mbps
-
-
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Min Supply Voltage
900 mV
900 mV
900 mV
Max Supply Voltage
3.6 V
4.5 V
4.5 V
Quiescent Current
6 µA
1 µA
1 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTXS0102YZPR
2-Bit Bidirectional Voltage-Level Shifter for Open-Drain and Push-Pull Application 8-DSBGA -40 to 85
Texas InstrumentsTXS0102DCTR
2-Bit Bidirectional Voltage-Level Shifter for Open-Drain and Push-Pull Application 8-SSOP -40 to 85
Texas InstrumentsTXS0102DCUR
2-Bit Bidirectional Voltage-Level Shifter for Open-Drain and Push-Pull Application 8-VSSOP -40 to 85

Descriptions

Descriptions of Texas Instruments SN74AVC2T244DQMR provided by its distributors.

e4 ACTIVE (Last Updated: 3days ago) 74AVC2T244 74AVC level shifter translator 20ns 3.3V 400mum -24mA
BUS TRANSCEIVER, DUAL BIT, 8X2SON; Nombre d'entrées: 2; Courant, sortie: 24mA; Temps de propagation: 20ns; Nombre de broches: 8Broche(s); Type de boîtier CI logique: X2SON; Tension, alimentation min.: 900mV; Tension, alimentat
BUS TRANSCEIVER, DUAL BIT, 8X2SON; No. of Inputs:2; Output Current:24mA; Propagation Delay:20ns; No. of Pins:8Pins; Logic Case Style:X2SON; Supply Voltage Min:900mV; Supply Voltage Max:3.6V; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Logic Type:Voltage Level Translator; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); Logic Function Number:742244

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74AVC2T244DQMR .