Texas Instruments TXS0102DCTR

2-Bit Bidirectional Voltage-Level Shifter for Open-Drain and Push-Pull Application 8-SSOP -40 to 85
$ 0.262
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments TXS0102DCTR.

Texas Instruments

Technical Drawing4 pages9 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages5 years ago
Datasheet33 pages11 years ago
Datasheet24 pages12 years ago
Datasheet23 pages15 years ago
Technical Drawing2 pages24 years ago

element14 APAC

Upverter

Farnell

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-28.48%

CAD Models

Download Texas Instruments TXS0102DCTR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.262
$ 0.515
$ 0.515
Stock
821,091
257,058
257,058
Authorized Distributors
3
3
3
Case/Package
SSOP
SSOP
SSOP
Number of Pins
8
8
8
Logic Function
Translator
Translator
Translator
Number of Channels
2
2
2
Propagation Delay
260 ns
260 ns
260 ns
Data Rate
24 Mbps
24 Mbps
24 Mbps
Low Level Output Current
1 mA
1 mA
1 mA
High Level Output Current
-20 µA
-20 µA
-20 µA
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
14.4 µA
14.4 µA
14.4 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsSN74LVC2T45DCTR
2-Bit Dual Supply Transceiver with Configurable Voltage-Level Shifting and 3-State Outputs 8-SSOP -40 to 85
Texas InstrumentsSN74LVC2G126DCTR
1 32mA 1.65V~5.5V 32mA 2 SM8 Buffer/Driver/Transceiver ROHS
Texas InstrumentsSN74LVC2G125DCTR
Buffer/Line Driver 2 Channel Non-Inverting 3-ST CMOS 8-Pin SSOP Tape and Reel
AND Gate 2-Element 2-IN CMOS 8-Pin SSOP T/R
Multiplexer 1-Element CMOS 2-IN 8-Pin SSOP T/R
NOR Gate 2-Element 2-IN CMOS 8-Pin SSOP T/R

Descriptions

Descriptions of Texas Instruments TXS0102DCTR provided by its distributors.

2-Bit Bidirectional Voltage-Level Shifter for Open-Drain and Push-Pull Application 8-SSOP -40 to 85
2.3V~5.5V 1 2 1.65V~3.6V 24Mbps TSSOP-8-3mm Translators / Level Shifters ROHS
Voltage Level Translator Bidir. 2-ch. 24Mb/s MSOP8 TXS0102DCTR
Voltage Level Translator 2-CH Bidirectional 8-Pin SSOP T/R
Level Translators; TXS0102DCTR; TEXAS INSTRUMENTS; 5.5 V; 1.65 V; 2; 8
e4 ACTIVE (Last Updated: 3days ago) TXS0102 Tape & Reel (TR) level shifter translator 260ns 1.8V 23.388357mg -20muA
Voltage Level Translator Push-Pull Open-Drain PECL ECL 24Mbps Bidirectional 1.65V~3.6V 2.3V~5.5V SM-8 SMD 1.3mm H
VOLTAGE LEVEL TRANSLATOR, 1 Func, PDSO8
IC: Volt.Transl. 2Bit bidir.TXS0102 sm8
BI-DIRECTIONAL VOLTAGE LEVEL XLATOR, SSO;
IC TRANSLATOR BIDIRECTIONAL SM8

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • TXS0102DCTR .
  • TXS0102DCTR.