Texas Instruments SN74AUP2G79DCUR

Low-Power Dual Positive-Edge-Triggered D-Type Flip-Flop 8-VSSOP -40 to 85
$ 0.353
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AUP2G79DCUR.

Texas Instruments

Technical Drawing4 pages3 years ago
Official datasheet0 pages0 years ago
Datasheet23 pages13 years ago
Datasheet20 pages15 years ago
Technical Drawing2 pages20 years ago

Farnell

HQonline

Newark

element14 APAC

Inventory History

3 month trend:
-14.85%

CAD Models

Download Texas Instruments SN74AUP2G79DCUR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AUP2G79DCUR.

Related Parts

Flip Flop D-Type Pos-Edge Push-Pull 2-Element Automotive 8-Pin VSSOP T/R
Texas InstrumentsSN74AUP1G74DCUR
Low-Power Single Positive-Edge-Triggered D-Type Flip-Flop 8-VSSOP -40 to 85
D Flip-Flop, AUP/ULP/V Series, 2-Func, Positive Edge Triggered, 1-Bit, True Output, CMOS, PDSO8
Texas InstrumentsSN74AUC2G80DCUR
Dual Positive-Edge-Triggered D-Type Flip-Flop 8-VSSOP -40 to 85
Texas InstrumentsSN74AUC2G79DCUR
Dual Positive-Edge-Triggered D-Type Flip-Flop 8-VSSOP -40 to 85
74LVC Series 5.5 V SMT Single D-Type Flip-Flop; Positive-Edge Trigger - VSSOP-8

Descriptions

Descriptions of Texas Instruments SN74AUP2G79DCUR provided by its distributors.

Low-Power Dual Positive-Edge-Triggered D-Type Flip-Flop 8-VSSOP -40 to 85
500nA 6.3ns@ 3.3V,30pF 2 800mV 3.6V 4mA Standard AUP CMOS 1.5pF 4mA 266MHz VSSOP-8 , 800¦Ìm
Tape & Reel (TR) 74AUP2G79 e4 74AUP flip flop 2.3mm 6.3ns @ 3.3V 30pF 266MHz 24ns
Logic, F-F, Dual, Pos Edge, 8Us8; Logic Family/Base Number:74Aup79; Flip-Flop Type:D; Propagation Delay:4.1Ns; Frequency:260Mhz; Output Current:4Ma; Logic Case Style:Vssop; No. Of Pins:8Pins; Trigger Type:Positive Edge; Ic Output Rohs Compliant: Yes |TEXAS INSTRUMENTS SN74AUP2G79DCUR

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74AUP2G79DCUR .
  • SN74AUP2G79DCUR.