Nexperia 74AUP2G80DC,125

Flip Flop D-Type Pos-Edge Push-Pull 2-Element Automotive 8-Pin VSSOP T/R
$ 0.317
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74AUP2G80DC,125.

IHS

Datasheet19 pages2 years ago
Datasheet25 pages8 years ago

Newark

Nexperia

NXP Semiconductors

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-2.06%

CAD Models

Download Nexperia 74AUP2G80DC,125 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2006-08-28
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsSN74AUP2G79DCUR
Low-Power Dual Positive-Edge-Triggered D-Type Flip-Flop 8-VSSOP -40 to 85
D Flip-Flop, AUP/ULP/V Series, 2-Func, Positive Edge Triggered, 1-Bit, True Output, CMOS, PDSO8
Texas InstrumentsSN74AUP2G80DCUR
Low-Power Dual Positive-Edge-Triggered D-Type Flip-Flop 8-VSSOP -40 to 85
Texas InstrumentsSN74AUP1G74DCUR
Low-Power Single Positive-Edge-Triggered D-Type Flip-Flop 8-VSSOP -40 to 85
74LVC Series 5.5 V SMT Single D-Type Flip-Flop; Positive-Edge Trigger - VSSOP-8
Flip-Flop with Set And Reset Single D-Type Positive Edge Trigger 1.65V to 5.5V 8-Pin VSSOP

Descriptions

Descriptions of Nexperia 74AUP2G80DC,125 provided by its distributors.

Flip Flop D-Type Pos-Edge Push-Pull 2-Element Automotive 8-Pin VSSOP T/R
Tape & Reel (TR) 74AUP2G80 e4 74AUP flip flop 0.5mm 6.4ns @ 3.3V 30pF 309MHz 20.7ns
Flip Flop, 74AUP2G80, D, 6.4 ns, 619 MHz, 4 mA, 8 Pins, VSSOP
D Flip-Flop, AUP/ULP/V Series, 2-Func, Positive Edge Triggered, CMOS, PDSO8
Low-power dual D-type flip-flop; positive-edge trigger
Logic Family / Base Number:74Aup2G80; Flip-Flop Type:d; Propagation Delay:-; Frequency:309Mhz; Output Current:20Ma; Logic Case Style:vssop; No. Of Pins:8Pins; Trigger Type:positive Edge; Ic Output Type:inverted; Logic Ic Family:74Auprohs Compliant: Yes

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74AUP2G80DC 125
  • 74AUP2G80DC,125.
  • 74AUP2G80DC125