Nexperia 74AUP2G79DC,125

D Flip-Flop, AUP/ULP/V Series, 2-Func, Positive Edge Triggered, 1-Bit, True Output, CMOS, PDSO8
$ 0.248
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74AUP2G79DC,125.

IHS

Datasheet19 pages2 years ago
Datasheet25 pages16 years ago
Datasheet25 pages16 years ago

Future Electronics

NXP Semiconductors

SHENGYU ELECTRONICS

Arrow Electronics

Inventory History

3 month trend:
+3.92%

Supply Chain

Country of OriginThailand
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2006-10-09
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Flip Flop D-Type Pos-Edge Push-Pull 2-Element Automotive 8-Pin VSSOP T/R
Texas InstrumentsSN74AUP2G79DCUR
Low-Power Dual Positive-Edge-Triggered D-Type Flip-Flop 8-VSSOP -40 to 85
Texas InstrumentsSN74AUP2G80DCUR
Low-Power Dual Positive-Edge-Triggered D-Type Flip-Flop 8-VSSOP -40 to 85
Texas InstrumentsSN74AUP1G74DCUR
Low-Power Single Positive-Edge-Triggered D-Type Flip-Flop 8-VSSOP -40 to 85
74LVC Series 5.5 V SMT Single D-Type Flip-Flop; Positive-Edge Trigger - VSSOP-8
Flip-Flop with Set And Reset Single D-Type Positive Edge Trigger 1.65V to 5.5V 8-Pin VSSOP

Descriptions

Descriptions of Nexperia 74AUP2G79DC,125 provided by its distributors.

D Flip-Flop, AUP/ULP/V Series, 2-Func, Positive Edge Triggered, 1-Bit, True Output, CMOS, PDSO8
Tape & Reel (TR) 74AUP2G79 e4 74AUP flip flop 0.5mm 5.8ns @ 3.3V 30pF 309MHz 25.6ns
Flip Flop, 74AUP2G79, D, 5.8 ns, 619 MHz, 4 mA, 8 Pins, VSSOP
Low-power dual D-type flip-flop; positive-edge trigger
FLIP-FLOP, D-TYPE, 309MHZ, VSSOP-8; Logic Family / Base Number: 74AUP79; Flip-Flop Type: D; Propagation Delay: -; Frequency: 309MHz; Output Current: 20mA; Logic Case Style: VSSOP; No. of Pins: 8Pins; Trigger Type: Positive Edge;

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74AUP2G79DC 125
  • 74AUP2G79DC125