Texas Instruments SN74AUP2G126YZPR

500nA 2 2 2 1 800mV 3.6V 4mA Buffer, Non-Inverting 4mA DSBGA-8 , 1.9mm*900¦Ìm*300¦Ìm
$ 0.364
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AUP2G126YZPR.

Texas Instruments

Technical Drawing4 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet23 pages11 years ago
Technical Drawing2 pages12 years ago
Datasheet21 pages14 years ago

SHENGYU ELECTRONICS

element14 APAC

iiiC

Arrow Electronics

Inventory History

3 month trend:
-6.80%

CAD Models

Download Texas Instruments SN74AUP2G126YZPR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.364
$ 0.365
Stock
397,287
439,974
Authorized Distributors
1
3
Case/Package
-
-
Number of Pins
8
8
Logic Function
Buffer, Inverting
Buffer, Inverting
Number of Elements
2
2
Number of Bits per Element
1
1
Low Level Output Current
4 mA
4 mA
High Level Output Current
-4 mA
-4 mA
Propagation Delay
30.8 ns
30.8 ns
Min Supply Voltage
800 mV
800 mV
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AUP2G126YZPR.

Related Parts

Buffer / Line Driver, Non Inverting, 74AUP2G241, 2 Element, 0.8 V to 3.6 V, 8 Pins, VSSOP
Buffer / Line Driver, Inverting, 74AUP2G240, 2 Element, 0.8 V to 3.6 V, 8 Pins, VSSOP
74AUP Series 3.6 V 4 mA 3-State Low-Power Dual Buffer/Line Driver - XSON-8
Diodes Inc.74AUP2G3404FW4-7
AUP/ULP/V 74AUP Buffer/Inverter Cut Tape (CT) multi inverter 370mum 7.2ns 3V 4mA 4mA

Descriptions

Descriptions of Texas Instruments SN74AUP2G126YZPR provided by its distributors.

500nA 2 2 2 1 800mV 3.6V 4mA Buffer,Non-Inverting 4mA DSBGA-8 , 1.9mm*900¦Ìm*300¦Ìm
Buffer/Line Driver 2-CH Non-Inverting 3-ST CMOS 8-Pin DSBGA T/R
2-ch, 0.8-V to 3.6-V low power buffers with 3-state outputs 8-DSBGA -40 to 85

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.