Texas Instruments SN74AUC2G125DCUR

Buffer/Line Driver 2-CH Non-Inverting 3-ST CMOS 8-Pin VSSOP T/R
$ 0.285
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AUC2G125DCUR.

Texas Instruments

Technical Drawing4 pages3 years ago
Official datasheet0 pages0 years ago
Datasheet14 pages14 years ago
Datasheet13 pages18 years ago
Technical Drawing2 pages20 years ago

Newark

SHENGYU ELECTRONICS

HQonline

iiiC

Inventory History

3 month trend:
+5.06%

CAD Models

Download Texas Instruments SN74AUC2G125DCUR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AUC2G125DCUR.

Related Parts

Texas InstrumentsSN74LVC2G125DCUR
Buffer/Line Driver 2-CH Non-Inverting 3-ST CMOS 8-Pin VSSOP T/R
Texas InstrumentsSN74AUP2G240DCUR
4.7ns 2 2 2 2 800mV 3.6V 4mA Buffer,Inverting AUP 4mA VSSOP-8 , 2.3mm*2mm*850¦Ìm
Texas InstrumentsSN74AUP2G241DCUR
IC BUFF/DVR 3ST DUAL LP US8 / Buffer/Line Driver 2-CH Non-Inverting 3-ST CMOS 8-Pin VSSOP T/R
Buffer / Line Driver, 74AUP2G125, 2 Element, 0.8 V to 3.6 V, 8 Pins, VSSOP
Buffer / Line Driver, Non Inverting, 74AUP2G241, 2 Element, 0.8 V to 3.6 V, 8 Pins, VSSOP
Buffer / Line Driver, 74AUP2G126, 2 Element, 0.8 V to 3.6 V, 8 Pins, VSSOP

Descriptions

Descriptions of Texas Instruments SN74AUC2G125DCUR provided by its distributors.

Buffer/Line Driver 2-CH Non-Inverting 3-ST CMOS 8-Pin VSSOP T/R
10¦ÌA 2 2 2 1 800mV 2.7V 9mA Buffer,Non-Inverting 9mA VSSOP-8 , 2.3mm*2mm*850¦Ìm
2-ch, 0.8-V to 2.7-V high speed buffers with 3-state outputs 8-VSSOP -40 to 85
74AUC2G125 Tape & Reel (TR) 74AUC AUC logic buffer 9mA 9mA 4.8ns 900mum 1.2V
9mA 0.8V~2.7V 9mA VSSOP-8-0.5mm Buffers, Drivers, Receivers, Transceivers ROHS
Buffer Logic IC; Logic Type:Bus Buffer; Logic Family:74AUC; Supply Voltage Min:0.8V; Supply Voltage Max:3.6V; Termination Type:SMD; Package/Case:8-VSSOP; No. of Pins:8; Operating Temperature Range:-40°C to +85°C ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.