Texas Instruments SN74AUP1G126DCKR

1 4mA 0.8V~3.6V 4mA 1 SC-70-5 Buffer/Driver/Transceiver ROHS
$ 0.142
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AUP1G126DCKR.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages1 year ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Datasheet29 pages11 years ago
Datasheet20 pages18 years ago
Technical Drawing2 pages19 years ago

LCSC

SHENGYU ELECTRONICS

iiiC

DigiKey

Inventory History

3 month trend:
+71.10%

CAD Models

Download Texas Instruments SN74AUP1G126DCKR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.142
$ 0.436
Stock
865,548
468,156
Authorized Distributors
5
5
Case/Package
SC
SC
Number of Pins
5
5
Logic Function
Buffer, Inverting
Buffer, Inverting
Number of Elements
1
1
Number of Bits per Element
1
1
Low Level Output Current
4 mA
4 mA
High Level Output Current
-4 mA
-4 mA
Propagation Delay
25.5 ns
18.7 ns
Min Supply Voltage
800 mV
800 mV
Max Supply Voltage
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AUP1G126DCKR.

Related Parts

Texas InstrumentsSN74AUP2G14DCKR
2-ch, 0.8-V to 3.6-V low power inverters with Schmitt-Trigger inputs 6-SC70 -40 to 125
MC74VHC1G14 Series 2 to 5.5 V Single Inverter Schmitt Input - SC-70-5
Single Inverter with TTL Level Input, Schmitt Trigger Input
74VHC Series Single Schmitt Trigger Inverter / CMOS Logic Level Shifter SC-70-5
Texas InstrumentsSN74AHC1G14DCKRE4
Single 2-V to 5.5-V inverter with Schmitt-Trigger inputs 5-SC70 -40 to 125

Descriptions

Descriptions of Texas Instruments SN74AUP1G126DCKR provided by its distributors.

1 4mA 0.8V~3.6V 4mA 1 SC-70-5 Buffer/Driver/Transceiver ROHS
Single 0.8-V to 3.6-V low power buffer with 3-state outputs 5-SC70 -40 to 85
Buffer/Line Driver 1-CH Non-Inverting 3-ST CMOS 5-Pin SC-70 T/R
74AUP1G126 Tape & Reel (TR) 74AUP AUP/ULP/V logic buffer 4mA 4mA 25.5ns 1.1mm 1.2V
500nA 1 1 1 1 800mV 3.6V 4mA Buffer,Non-Inverting 4mA SC-70-5 , 2mm*1.25mm*900¦Ìm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.