Texas Instruments SN74AUP1G08DSFR

1-ch, 2-input 0.8-V to 3.6-V low power (< 1uA) AND gate 6-SON -40 to 85
$ 0.132
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AUP1G08DSFR.

Texas Instruments

Technical Drawing4 pages3 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages11 years ago
Datasheet31 pages11 years ago
Datasheet14 pages13 years ago
Datasheet12 pages13 years ago
Datasheet24 pages14 years ago
Datasheet27 pages14 years ago
Datasheet27 pages14 years ago

LCSC

SHENGYU ELECTRONICS

HQonline

Inventory History

3 month trend:
-87.51%

CAD Models

Download Texas Instruments SN74AUP1G08DSFR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.132
$ 0.146
Stock
369,249
172,331
Authorized Distributors
3
3
Case/Package
-
-
Number of Pins
6
6
Logic Function
AND
AND
Number of Circuits
1
1
Number of Inputs
2
2
Propagation Delay
6.2 ns
6.2 ns
Low Level Output Current
4 mA
4 mA
High Level Output Current
-4 mA
-4 mA
Min Supply Voltage
800 mV
800 mV
Max Supply Voltage
3.6 V
3.6 V
Quiescent Current
500 nA
500 nA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AUP1G08DSFR.

Related Parts

6.2ns@ 3.3V,30pF 1 2 1 1 800mV 3.6V 4mA AND Gate AUP 4mA XSON-6 , 1.45mm*1mm*460¦Ìm
Diodes Inc.74AUP1G08FW4-7
74AUP Series 3.6 V SMT Single 2 Input Positive AND Gate - DFN-1010-6
Diodes Inc.74AUP1G08FX4-7
AND e4 74AUP Tape & Reel (TR) logic gate circuit 6.2ns @ 3.3V 30pF 0.4mm 4mA 4mA 1.6V-2V
Diodes Inc.74AUP1G08FZ4-7
AND 74AUP1G08 e4 74AUP logic gate circuit 6.2ns @ 3.3V 30pF 0.4mm 4mA 4mA 1.6V-2V
6.2ns@ 3.3V,30pF 1 2 1 1 800mV 3.6V 4mA AND Gate AUP 4mA XSON-6 , 1.45mm*1mm*460¦Ìm
AND 74AUP1G08 e3 74AUP logic gate circuit 6.2ns @ 3.3V 30pF 0.35mm 4mA 4mA 1.6V-2V

Descriptions

Descriptions of Texas Instruments SN74AUP1G08DSFR provided by its distributors.

1-ch, 2-input 0.8-V to 3.6-V low power (< 1uA) AND gate 6-SON -40 to 85
AND 74AUP1G08 EAR99 74AUP logic gate circuit 6.2ns @ 3.3V 30pF 400mum 4mA 4mA 1.6V-2V
6.2ns@ 3.3V,30pF 1 2 1 1 800mV 3.6V 4mA AND Gate AUP 4mA SON , 1mm*1mm*350¦Ìm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.