What’s new: Find the right parts faster with our redesigned experience

Learn more

Nexperia 74AUP1G08GM,115

6.2NS@ 3.3V, 30PF 1 2 1 1 800MV 3.6V 4MA And Gate Aup 4MA XSON-6 , 1.45MM*1MM*460¦ÌM
$ 0.083
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74AUP1G08GM,115.

Augswan

Datasheet21 pages16 years ago

IHS

SHENGYU ELECTRONICS

Future Electronics

Inventory History

3 month trend:
+12.04%

CAD Models

Download Nexperia 74AUP1G08GM,115 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.083
$ 0.086
Stock
666,826
2,658,682
Authorized Distributors
6
5
Case/Package
SOT-886
-
Number of Pins
6
6
Logic Function
AND
AND
Number of Circuits
1
1
Number of Inputs
2
2
Propagation Delay
24 ns
24 ns
Low Level Output Current
1.7 mA
1.7 mA
High Level Output Current
-4 mA
-4 mA
Min Supply Voltage
800 mV
800 mV
Max Supply Voltage
3.6 V
3.6 V
Quiescent Current
500 nA
500 nA

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2005-07-21
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

6.4ns@ 3.3V,30pF 1 2 1 1 800mV 3.6V 4mA OR Gate 74AUP 4mA XSON-6 , 1.45mm*1mm*460¦Ìm
OR XOR 74AUP1G86 e3 74AUP logic gate circuit 7.1ns @ 3.3V 30pF 0.5mm 4mA 4mA 1.6V-2V
Tin (Sn) AUP/ULP/V 74AUP AND/OR Gate multi inverter 0.5mm 18.9ns 1.1V 4mA 4mA

Descriptions

Descriptions of Nexperia 74AUP1G08GM,115 provided by its distributors.

6.2ns@ 3.3V,30pF 1 2 1 1 800mV 3.6V 4mA AND Gate AUP 4mA XSON-6 , 1.45mm*1mm*460¦Ìm
AND 74AUP1G08 e3 74AUP logic gate circuit 6.2ns @ 3.3V 30pF 0.5mm 250mW 4mA 4mA
AND Gate, Single, 2 Input, 6 Pins, XSON, 74AUP1G08
Ic, Quad Buffer Rohs Compliant: Yes |Nexperia 74AUP1G08GM,115
AND Gate 1-Element 2-IN CMOS Automotive 6-Pin XSON T/R
AND Gate, AUP/ULP/V Series, 1-Func, CMOS, PDSO6

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP/NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 74AUP1G08GM 115
  • 74AUP1G08GM115