Texas Instruments SN74AUP1G00DCKRG4

Single 1-input, 0.8-V to 3.6-V low power NAND gate 5-SC70 -40 to 85
$ 0.245
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AUP1G00DCKRG4.

Texas Instruments

Datasheet36 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet33 pages11 years ago
Datasheet27 pages14 years ago
Datasheet17 pages18 years ago
Technical Drawing2 pages19 years ago

Augswan

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74AUP1G00DCKRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.245
$ 0.179
$ 0.179
Stock
799,874
1,994,468
1,994,468
Authorized Distributors
1
5
5
Case/Package
SC
SC
SC
Number of Pins
5
5
5
Logic Function
NAND
NAND
NAND
Number of Circuits
1
1
1
Number of Inputs
2
2
2
Propagation Delay
6.5 ns
6.5 ns
6.5 ns
Low Level Output Current
4 mA
4 mA
4 mA
High Level Output Current
-4 mA
-4 mA
-4 mA
Min Supply Voltage
800 mV
800 mV
800 mV
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Quiescent Current
500 nA
500 nA
500 nA

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Descriptions

Descriptions of Texas Instruments SN74AUP1G00DCKRG4 provided by its distributors.

Single 1-input, 0.8-V to 3.6-V low power NAND gate 5-SC70 -40 to 85
6.5ns@ 3.3V,30pF 1 2 1 1 800mV 3.6V 4mA NAND Gate AUP 4mA SC-70-5 , 2mm*1.25mm*900¦Ìm
Lead Free NAND Gate Surface Mount ROHS3Compliant NAND Gate Inverter IC 30pF -40C~85C 3.6V 4mA 4mA
IC GATE NAND 1CH 2-INP SC70-5 / NAND Gate IC 1 Channel SC-70-5
Gate / Inverter Logic IC; No. of Inputs:2; Supply Voltage Range:0.8V to 3.6V; Logic Case Style:SC-70; No. of Pins:5; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes; Logic Family:AUP; Package/Case:5-SOT ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.