Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Nexperia 74HC14BQ,115

74HC Series 6 V SMT Hex Inverting Schmitt Trigger - DHVQFN14
$ 0.155
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Nexperia 74HC14BQ,115.

IHS

Datasheet20 pages13 years ago
Datasheet21 pages15 years ago

Newark

Farnell

NXP Semiconductors

Future Electronics

Inventory History

3 month trend:
-40.90%

CAD Models

Download Nexperia 74HC14BQ,115 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.155
$ 0.126
Stock
801,352
423,190
Authorized Distributors
6
6
Case/Package
QFN
-
Number of Pins
14
14
Logic Function
Buffer, Inverter, Schmitt Trigger
Buffer, Inverter, Schmitt Trigger
Number of Circuits
6
6
Number of Inputs
1
1
Propagation Delay
38 ns
38 ns
Low Level Output Current
4 mA
4 mA
High Level Output Current
-5.2 mA
-5.2 mA
Min Supply Voltage
2 V
2 V
Max Supply Voltage
6 V
6 V
Quiescent Current
2 µA
2 µA

Supply Chain

Country of OriginMainland China, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2003-11-03
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusRELEASED FOR SUPPLY (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsSN74LVC06ARGYR
Buffer/Driver 6-CH Inverting Open Drain CMOS 14-Pin VQFN EP T/R
7.9ns@5V,50pF AND Gate AHC 2V-5.5V 8mA DHVQFN-14 SMD 3mm × 2.5mm × 950μm
Texas InstrumentsSN74LVC126ARGYR
Buffer/Line Driver 4-CH Non-Inverting 3-ST CMOS 14-Pin VQFN EP T/R

Descriptions

Descriptions of Nexperia 74HC14BQ,115 provided by its distributors.

74HC Series 6 V SMT Hex Inverting Schmitt Trigger - DHVQFN14
Inverter Schmitt Trigger 6-Element CMOS 14-Pin DHVQFN EP T/R
Logic IC, Inverter, Hex, 1 Inputs, 14 Pins, DHVQFN, 74HC14
Buffer Inverter Schmitt Trigger 74HC14 e4 74HC logic gate circuit 21ns @ 6V 50pF 1mm 5.2mA 5.2mA 1.5V-4.2V
IC, HEX INV, SCHMITT TRIG, DHVQFN14; Logic Family / Base Number: 74HC14; Logic Type: Schmitt Trigger Inverter; Output Current: 5.2mA; No. of Inputs: 1; Supply Voltage Min: 2V; Supply Voltage Max: 6V; Logic Case Style: DHVQFN; N

Manufacturer Aliases

Nexperia has several brands around the world that distributors may use as alternate names. Nexperia may also be known as the following names:

  • Nexperia USA Inc
  • NEXPER
  • Nexperia BV
  • NXP NEXPERIA
  • Nexperia USA
  • NEXP
  • Nexperi
  • NEXPERIA / NXP
  • Nexperia Inc
  • Nexperia/NXP Semiconductors
  • NEXPERIA(Nexperia)
  • NEXPERIA/NXP SEMICONDUCTOR
  • Nexperia(Ahn Se)
  • Nexperia Semiconductors Taiwan Ltd
  • NEXPERIA/N
  • NEXPERIA/PHILIPS
  • NEXPERIA USA INC (UA)
  • NEX-NXP
  • NEXPERIA USA INC (VA)
  • Infineon_Nexperia
  • NEXPERIA (FORMERLY NXP) (4001801)

Part Number Aliases

This part may be known by these alternate part numbers:

  • "74HC14BQ,115"
  • 74HC14BQ 115
  • 74HC14BQ 115.
  • 74HC14BQ-115
  • 74HC14BQ115