Texas Instruments SN74AUC1G17YZPR

Single 0.8-V to 2.7-V high speed buffer with Schmitt-Trigger inputs 5-DSBGA -40 to 85
$ 0.2
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AUC1G17YZPR.

Texas Instruments

Technical Drawing4 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet18 pages11 years ago
Technical Drawing2 pages12 years ago
Datasheet14 pages18 years ago

Augswan

SHENGYU ELECTRONICS

HQonline

DigiKey

Inventory History

3 month trend:
-0.19%

CAD Models

Download Texas Instruments SN74AUC1G17YZPR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.2
$ 0.242
$ 0.242
Stock
424,058
112,201
112,201
Authorized Distributors
5
2
2
Case/Package
-
-
-
Number of Pins
5
5
5
Logic Function
Buffer, Inverting, Schmitt Trigger
Buffer, Schmitt Trigger
Buffer, Schmitt Trigger
Number of Elements
1
1
1
Number of Bits per Element
1
1
1
Low Level Output Current
9 mA
9 mA
9 mA
High Level Output Current
-9 mA
-9 mA
-9 mA
Propagation Delay
2.5 ns
2.4 ns
2.4 ns
Min Supply Voltage
800 mV
800 mV
800 mV
Max Supply Voltage
2.7 V
2.7 V
2.7 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AUC1G17YZPR.

Related Parts

Texas InstrumentsSN74AUC2G04DBVR
Buffer Inverter 74AUC2G04 EAR99 74AUC logic gate circuit 1.5ns @ 2.5V 30pF 1.45mm 9mA 9mA 1.7V
Texas InstrumentsSN74AUC2G04DCKR
74AUC2G04 EAR99 74AUC Tape & Reel (TR) logic gate circuit 1.5ns @ 2.5V 30pF 1.1mm 9mA 9mA 1.7V

Descriptions

Descriptions of Texas Instruments SN74AUC1G17YZPR provided by its distributors.

Single 0.8-V to 2.7-V high speed buffer with Schmitt-Trigger inputs 5-DSBGA -40 to 85
10¦ÌA 1 1 1 1 800mV 2.7V 9mA Buffer,Non-Inverting 9mA DSBGA-5 , 1.4mm*900¦Ìm*300¦Ìm
Schmitt Trigger Buffer 1-CH Non-Inverting Push-Pull CMOS 5-Pin DSBGA T/R
Gate / Inverter Logic IC; Supply Voltage Range:0.8V to 2.7V; Logic Case Style:DSBGA; No. of Pins:5; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes; Package/Case:5-DSBGA ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.