Texas Instruments SN74AUC1G125YZPR

Single 0.8-V to 2.7-V high speed buffer with 3-state outputs 5-DSBGA -40 to 85
$ 0.411
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AUC1G125YZPR.

Texas Instruments

Technical Drawing4 pages9 years ago
Official datasheet0 pages0 years ago
Datasheet15 pages11 years ago
Technical Drawing2 pages12 years ago
Datasheet13 pages18 years ago

HQonline

Augswan

SHENGYU ELECTRONICS

Newark

Inventory History

3 month trend:
-50.58%

CAD Models

Download Texas Instruments SN74AUC1G125YZPR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.411
$ 0.242
$ 0.242
Stock
1,100,931
321,842
321,842
Authorized Distributors
4
2
2
Case/Package
-
-
-
Number of Pins
5
-
-
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Number of Elements
1
1
1
Number of Bits per Element
1
1
1
Low Level Output Current
9 mA
9 mA
9 mA
High Level Output Current
-9 mA
9 mA
9 mA
Propagation Delay
1.7 ns
-
-
Min Supply Voltage
800 mV
-
-
Max Supply Voltage
2.7 V
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AUC1G125YZPR.

Related Parts

Texas InstrumentsSN74AUC2G06DBVR
Buffer Inverter 74AUC2G06 EAR99 74AUC logic gate circuit 1.2ns @ 2.5V 30pF 1.45mm - 9mA 1.7V
Texas InstrumentsSN74AUC2G06DCKR
Buffer Inverter 74AUC2G06 EAR99 74AUC logic gate circuit 1.2ns @ 2.5V 30pF 1.1mm - 9mA 1.7V
Texas InstrumentsSN74AUC2G04YZPR
Buffer Inverter 74AUC2G04 EAR99 74AUC logic gate circuit 1.5ns @ 2.5V 30pF 500mum 9mA 9mA 1.7V

Descriptions

Descriptions of Texas Instruments SN74AUC1G125YZPR provided by its distributors.

Single 0.8-V to 2.7-V high speed buffer with 3-state outputs 5-DSBGA -40 to 85
1 9mA 0.8V~2.7V 9mA 1 DSBGA-5(0.9x1.4) Buffer/Driver/Transceiver ROHS
Buffer/Line Driver 1-CH Non-Inverting 3-ST CMOS 5-Pin DSBGA T/R
10¦ÌA 1 1 1 1 800mV 2.7V 9mA Buffer,Non-Inverting 9mA BGA 1.4mm*900¦Ìm*300¦Ìm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.