What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments SN74AUC2G04YZPR

Buffer Inverter 74AUC2G04 EAR99 74AUC logic gate circuit 1.5ns @ 2.5V 30pF 500mum 9mA 9mA 1.7V
$ 0.475
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AUC2G04YZPR.

Texas Instruments

Technical Drawing4 pages10 years ago
Official datasheet0 pages0 years ago
Datasheet15 pages11 years ago
Datasheet12 pages18 years ago

Augswan

Inventory History

3 month trend:
-3.46%

CAD Models

Download Texas Instruments SN74AUC2G04YZPR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.475
$ 0.346
Stock
687,275
181,050
Authorized Distributors
2
2
Case/Package
BGA
-
Number of Pins
6
6
Logic Function
Buffer, Inverter
Buffer, Inverter
Number of Circuits
2
2
Number of Inputs
1
1
Propagation Delay
1.5 ns
1.5 ns
Low Level Output Current
9 mA
9 mA
High Level Output Current
-9 mA
9 mA
Min Supply Voltage
800 mV
800 mV
Max Supply Voltage
2.7 V
2.7 V
Quiescent Current
10 µA
10 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AUC2G04YZPR.

Related Parts

Texas InstrumentsSN74AUC1G07YZPR
1 9mA 0.8V~2.7V 1 DSBGA-5(0.9x1.4) Buffer/Driver/Transceiver ROHS
Texas InstrumentsSN74AUC1G126YZPR
Single 0.8-V to 2.7-V high speed buffer with 3-state outputs 5-DSBGA -40 to 85
Texas InstrumentsSN74LVC2G06YZPR
Buffer Inverter 74LVC2G06 EAR99 74LVC logic gate circuit 2.9ns @ 5V 50pF 500mum - 32mA 5.5V

Descriptions

Descriptions of Texas Instruments SN74AUC2G04YZPR provided by its distributors.

Buffer Inverter 74AUC2G04 EAR99 74AUC logic gate circuit 1.5ns @ 2.5V 30pF 500mum 9mA 9mA 1.7V
DUAL INVERTER GATE | IC INVERTER 2CH 2-INP 6DSBGA
Ic,Logic Gate,Dual Inverter,Auc-Cmos,Bga,6Pin,Plastic
2-ch, 0.8-V to 2.7-V high speed inverters 6-DSBGA -40 to 85

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.