Texas Instruments SN74AUC1G08DBVR

1-ch, 2-input 0.8-V to 2.7-V ultra-high-speed (2.4 ns) AND gate 5-SOT-23 -40 to 85
$ 0.154
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AUC1G08DBVR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages4 years ago
Technical Drawing5 pages8 years ago
Datasheet17 pages11 years ago
Technical Drawing2 pages11 years ago
Datasheet13 pages18 years ago

HQonline

Farnell

Newark

Augswan

Inventory History

3 month trend:
-21.75%

CAD Models

Download Texas Instruments SN74AUC1G08DBVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.154
$ 0.155
Stock
1,139,853
53,762
Authorized Distributors
5
2
Case/Package
SOT-23
SOT-23
Number of Pins
5
5
Logic Function
AND
AND
Number of Circuits
1
1
Number of Inputs
2
2
Propagation Delay
2 ns
2 ns
Low Level Output Current
9 mA
9 mA
High Level Output Current
-9 mA
-9 mA
Min Supply Voltage
800 mV
800 mV
Max Supply Voltage
2.7 V
2.7 V
Quiescent Current
10 µA
10 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AUC1G08DBVR.

Related Parts

Texas InstrumentsSN74AUP1G08DBVR
1-ch, 2-input 0.8-V to 3.6-V low power (< 1uA) AND gate 5-SOT-23 -40 to 85
Texas InstrumentsSN74LVC1G08DBVR
1-ch, 2-input 1.65-V to 5.5-V 32 mA drive strength AND gate 5-SOT-23 -40 to 125
Texas InstrumentsSN74LVC1G08QDBVRQ1
Automotive, 1-ch, 2-input 1.65-V to 5.5-V 32-mA drive strength AND gate 5-SOT-23 -40 to 125
26ns@ 5.5V,50pF 1 2 1 1 4.5V 5.5V 2mA AND Gate NC7ST08 2mA SOT-23-5 , 1.1mm
Logic IC, AND Gate, Single, 2 Inputs, 5 Pins, SOT-23, 7S08
onsemiNC7S08M5X
AND Gate 1-Element 2-IN CMOS 5-Pin SC-74A T/R / IC GATE AND 1CH 2-INP SOT-23-5

Descriptions

Descriptions of Texas Instruments SN74AUC1G08DBVR provided by its distributors.

1-ch, 2-input 0.8-V to 2.7-V ultra-high-speed (2.4 ns) AND gate 5-SOT-23 -40 to 85
2ns@ 2.5V,30pF 1 2 1 1 800mV 2.7V 9mA AND Gate AUC 9mA SOT-23-5 , 2.9mm*1.6mm*1.15mm
AND 74AUC1G08 EAR99 74AUC logic gate circuit 2ns @ 2.5V 30pF 1.45mm 9mA 9mA 1.7V
LOGIC, 74AUC1G, AND GATE, SOT23-5; Logic Family / Base Number:74AUC1G08; Logic Type:AND; Output Current:9mA; No. of Inputs:2; Supply Voltage Min:800mV; Supply Voltage Max:2.7V; Logic Case Style:SOT-23; No. of Pins:5Pins; Logic IC Family:74AUC; Logic IC Base Number:741G08; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Automotive Qualification Standard:-; MSL:MSL 1 - Unlimited; SVHC:No SVHC (15-Jan-2019); Logic Function Number:741G08; Logic IC Base Number:7408; Logic IC Function:Single 2-Input Positive AND Gate; Operating Temperature Range:-40°C to +85°C; Supply Voltage Range:800mV to 2.7V; Termination Type:Surface Mount Device

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74AUC1G08DBVR .