Texas Instruments SN74AUC1G07DBVR

Single 0.8-V to 2.7-V high speed buffer with open-drain outputs 5-SOT-23 -40 to 85
$ 0.158
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AUC1G07DBVR.

Texas Instruments

Technical Drawing4 pages2 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages3 years ago
Technical Drawing4 pages4 years ago
Technical Drawing5 pages8 years ago
Datasheet15 pages11 years ago
Technical Drawing2 pages11 years ago

Mouser

SHENGYU ELECTRONICS

HQonline

Augswan

Inventory History

3 month trend:
-3.08%

CAD Models

Download Texas Instruments SN74AUC1G07DBVR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.158
$ 0.222
Stock
584,551
656,935
Authorized Distributors
4
0
Case/Package
SOT-23
SOT-23
Number of Pins
5
5
Logic Function
Buffer, Inverting
Buffer, Inverting
Number of Elements
1
1
Number of Bits per Element
1
1
Low Level Output Current
9 mA
9 mA
High Level Output Current
9 mA
-
Propagation Delay
1.7 ns
1.7 ns
Min Supply Voltage
800 mV
800 mV
Max Supply Voltage
2.7 V
2.7 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AUC1G07DBVR.

Related Parts

Texas InstrumentsSN74LVC1G07QDBVRQ1
Automotive single 1.65-V to 5.5-V buffer with open-drain outputs 5-SOT-23 -40 to 125
Texas InstrumentsSN74AUP1G126DBVR
Single 0.8-V to 3.6-V low power buffer with 3-state outputs 5-SOT-23 -40 to 85
Texas InstrumentsSN74AUP1G34DBVR
1 4mA 0.8V~3.6V 4mA 1 SOT-23-5 Buffer/Driver/Transceiver ROHS

Descriptions

Descriptions of Texas Instruments SN74AUC1G07DBVR provided by its distributors.

Single 0.8-V to 2.7-V high speed buffer with open-drain outputs 5-SOT-23 -40 to 85
1 9mA 0.8V~2.7V 1 SOT-23-5 Buffer/Driver/Transceiver ROHS
Buffer/Driver 1-CH Non-Inverting Open Drain CMOS 5-Pin SOT-23 T/R
10¦ÌA 1 1 1 1 800mV 2.7V 9mA Buffer,Non-Inverting SOT-23-5 , 2.9mm*1.6mm*1.15mm

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.