Texas Instruments SN74AUC1G00DRLR

Single 2-input, 0.8-V to 2.7-V high speed NAND gate 5-SOT-5X3 -40 to 85
$ 0.201
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AUC1G00DRLR.

Texas Instruments

Technical Drawing4 pages1 year ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages2 years ago
Technical Drawing4 pages5 years ago
Datasheet17 pages11 years ago
Datasheet13 pages18 years ago
Technical Drawing2 pages18 years ago

LCSC

iiiC

Arrow Electronics

DigiKey

Inventory History

3 month trend:
-8.17%

CAD Models

Download Texas Instruments SN74AUC1G00DRLR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.201
$ 0.196
$ 0.196
Stock
356,130
792,029
792,029
Authorized Distributors
5
6
6
Case/Package
SOT-553
SOT-553
SOT-553
Number of Pins
5
5
5
Logic Function
NAND
NAND
NAND
Number of Circuits
1
1
1
Number of Inputs
2
2
2
Propagation Delay
2 ns
3 ns
3 ns
Low Level Output Current
9 mA
2 mA
2 mA
High Level Output Current
-9 mA
-24 mA
-24 mA
Min Supply Voltage
800 mV
900 mV
900 mV
Max Supply Voltage
2.7 V
3.6 V
3.6 V
Quiescent Current
10 µA
900 nA
900 nA

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74AUC1G00DRLR.

Related Parts

Texas InstrumentsSN74LVC1G00DRLR
Single 2-input, 1.65-V to 5.5-V NAND gate 5-SOT-5X3 -40 to 125
2.3ns@ 3V,30pF 1 2 1 1 900mV 3.6V 24mA NAND Gate VCX 24mA SOT-553 , 1.7mm*1.3mm*600¦Ìm
NAND Gate, 17SV Series, 1-Func, 2-Input, CMOS, PDSMALL OUTLINE, ULTRA THIN PROFILE, SHRINK PITCH5
Diodes Inc.74LVC1G00Z-7
74LVC Series 5.5 V SMT Single 2 Input Positive Nand Gate - SOT-553
Texas InstrumentsSN74LVC1G08DRLR
1-ch, 2-input 1.65-V to 5.5-V 32 mA drive strength AND gate 5-SOT-5X3 -40 to 125
Texas InstrumentsSN74LVC1G86DRLR
Single 2-input, 1.65-V to 5.5-V XOR (exclusive OR) gate 5-SOT-5X3 -40 to 125

Descriptions

Descriptions of Texas Instruments SN74AUC1G00DRLR provided by its distributors.

Single 2-input, 0.8-V to 2.7-V high speed NAND gate 5-SOT-5X3 -40 to 85
2ns@ 2.5V,30pF 1 2 1 1 800mV 2.7V 9mA NAND Gate AUC 9mA SOT-5 , 1.6mm*1.2mm*550¦Ìm
NAND 74AUC1G00 EAR99 74AUC logic gate circuit 2ns @ 2.5V 30pF 600mum 9mA 9mA 1.7V
Ic,Logic Gate,2-Input Nand,Auc-Cmos,Fp,6Pin,Plastic

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.