Texas Instruments SN74AUC17RGYRG4

10¦ÌA 6 6 6 1 800mV 2.7V 9mA Buffer, Non-Inverting 9mA VQFN-14 , 3.5mm*3.5mm*900¦Ìm
$ 0.506
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AUC17RGYRG4.

Texas Instruments

Technical Drawing2 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet12 pages12 years ago
Datasheet12 pages14 years ago
Technical Drawing2 pages14 years ago
Datasheet12 pages18 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74AUC17RGYRG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.506
$ 0.36
Stock
184,415
483,149
Authorized Distributors
1
5
Case/Package
VQFN
VQFN
Number of Pins
14
14
Logic Function
Buffer, Schmitt Trigger
Buffer, Schmitt Trigger
Number of Elements
6
6
Number of Bits per Element
1
1
Low Level Output Current
9 mA
9 mA
High Level Output Current
9 mA
-9 mA
Propagation Delay
2.4 ns
2.4 ns
Min Supply Voltage
800 mV
800 mV
Max Supply Voltage
2.7 V
2.7 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Engineering Resources

Related Parts

Texas InstrumentsSN74AUC14RGYR
6-ch, 0.8-V to 2.7-V high speed inverters with Schmitt-Trigger inputs 14-VQFN -40 to 85
Texas InstrumentsSN74AUC04RGYR
Buffer Inverter 74AUC04 EAR99 74AUC logic gate circuit 2ns @ 2.5V 30pF 1mm 9mA 9mA 2.7V
Texas InstrumentsSN74AUC07RGYR
Buffer/Driver 6-CH Non-Inverting Open Drain CMOS 14-Pin VQFN EP T/R

Descriptions

Descriptions of Texas Instruments SN74AUC17RGYRG4 provided by its distributors.

10¦ÌA 6 6 6 1 800mV 2.7V 9mA Buffer,Non-Inverting 9mA VQFN-14 , 3.5mm*3.5mm*900¦Ìm
6-ch, 0.8-V to 2.7-V high speed buffers with Schmitt-Trigger inputs 14-VQFN -40 to 85
Schmitt Trigger Buffer 6-CH Non-Inverting Push-Pull CMOS 14-Pin VQFN EP T/R

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.