What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments SN74AUC17RGYR

Schmitt Trigger 9mA 0.8V~2.7V 9mA QFN-14-EP(3.5x3.5) Buffer/Driver/Transceiver ROHS
$ 0.371
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74AUC17RGYR.

Texas Instruments

Technical Drawing2 pages1 year ago
Official datasheet0 pages0 years ago
Datasheet12 pages14 years ago
Technical Drawing2 pages14 years ago
Datasheet12 pages18 years ago

Newark

HQonline

Augswan

iiiC

Inventory History

3 month trend:
-1.99%

CAD Models

Download Texas Instruments SN74AUC17RGYR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.371
$ 0.462
Stock
604,249
178,794
Authorized Distributors
5
1
Case/Package
VQFN
VQFN
Number of Pins
14
14
Logic Function
Buffer, Schmitt Trigger
Buffer, Schmitt Trigger
Number of Elements
6
6
Number of Bits per Element
1
1
Low Level Output Current
9 mA
9 mA
High Level Output Current
-9 mA
9 mA
Propagation Delay
2.4 ns
2.4 ns
Min Supply Voltage
800 mV
800 mV
Max Supply Voltage
2.7 V
2.7 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

Related Parts

Texas InstrumentsSN74AUC07RGYR
Buffer/Driver 6-CH Non-Inverting Open Drain CMOS 14-Pin VQFN EP T/R
Texas InstrumentsSN74AUC04RGYR
Buffer Inverter 74AUC04 EAR99 74AUC logic gate circuit 2ns @ 2.5V 30pF 1mm 9mA 9mA 2.7V
Texas InstrumentsSN74AUC14RGYR
6-ch, 0.8-V to 2.7-V high speed inverters with Schmitt-Trigger inputs 14-VQFN -40 to 85

Descriptions

Descriptions of Texas Instruments SN74AUC17RGYR provided by its distributors.

Schmitt Trigger 9mA 0.8V~2.7V 9mA QFN-14-EP(3.5x3.5) Buffer/Driver/Transceiver ROHS
6-ch, 0.8-V to 2.7-V high speed buffers with Schmitt-Trigger inputs 14-VQFN -40 to 85
10¦ÌA 6 6 6 1 800mV 2.7V 9mA Buffer,Non-Inverting 9mA QFN , 3.5mm*3.5mm*900¦Ìm
Schmitt Trigger Buffer 6-CH Non-Inverting Push-Pull CMOS 14-Pin VQFN EP T/R
74AUC17 Tape & Reel (TR) Not Qualified 74AUC logic buffer 9mA 9mA 3.5ns 1mm 1.2V
LOGIC, 74AUC, HEX BUFFER, QFN14; Logic IC Function:Hex Schmitt-Trigger Buffer; Logic IC Family:AUC; Logic IC Base Number:7417; Voltage, Supply Min:0.8V; Voltage, Supply Max:2.7V; Case Style:QFN; Operating Temperature Range:-40°C to +85°C; No. of Pins:14; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74AUC17RGYR.