Texas Instruments SN74ALVCH374DWR

Octal Positive-Edge-Triggered D-Type Flip-Flop With 3-State Outputs 20-SOIC -40 to 85
$ 0.569

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ALVCH374DWR.

Texas Instruments

Datasheet16 pages18 years ago

Augswan

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74ALVCH374DWR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.569
$ 0.435
Stock
181,619
258,410
Authorized Distributors
2
4
Case/Package
SOIC
SOIC
Number of Pins
20
20
Logic Function
D-Type, Flip-Flop
D-Type, Flip-Flop
Number of Elements
1
1
Number of Bits per Element
8
8
Propagation Delay
3.6 ns
3.6 ns
Frequency
150 MHz
150 MHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Min Supply Voltage
1.65 V
1.65 V
Max Supply Voltage
3.6 V
3.6 V
Quiescent Current
-
-

Related Parts

Texas InstrumentsSN74LVTH574DW
Flip Flop D-Type Bus Interface Pos-Edge 3-ST Single 20-Pin SOIC Tube
Texas InstrumentsSN74LVTH374DW
3.3-V ABT Octal Edge-Triggered D-Type Flip-Flops With 3-State Outputs 20-SOIC -40 to 85
Texas InstrumentsSN74LVTH273DWR
Flip Flop D-Type Bus Interface Pos-Edge 1-Element 20-Pin SOIC T/R
Tape & Reel (TR) 74AHCT374 e4 74AHCT flip flop 2.65mm 10.4ns @ 5V 50pF 130MHz 4.3ns
NXP Semiconductors74AHC377D,118
D Flip-Flop, AHC Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDSO20
74AHCT Series 5.5 V Octal D-Type Flip-Flop with Reset - SOIC-20

Descriptions

Descriptions of Texas Instruments SN74ALVCH374DWR provided by its distributors.

Octal Positive-Edge-Triggered D-Type Flip-Flop With 3-State Outputs 20-SOIC -40 to 85
Standard D-Type ROHS3Compliant Surface Mount flip flop -40C~85C TA 10muA 5pF 1.65V~3.6V
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin SOIC T/R

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.