Texas Instruments SN74ALVCH374DW

Octal Positive-Edge-Triggered D-Type Flip-Flop With 3-State Outputs 20-SOIC -40 to 85
$ 0.44
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ALVCH374DW.

Texas Instruments

Technical Drawing4 pages9 years ago
Official datasheet0 pages0 years ago
Technical Drawing4 pages10 years ago
Datasheet15 pages11 years ago
Technical Drawing2 pages15 years ago
Datasheet16 pages18 years ago

Arrow Electronics

SHENGYU ELECTRONICS

Farnell

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74ALVCH374DW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.44
$ 0.569
Stock
239,551
181,829
Authorized Distributors
3
2
Case/Package
SOIC
SOIC
Number of Pins
20
20
Logic Function
D-Type, Flip-Flop
D-Type, Flip-Flop
Number of Elements
1
1
Number of Bits per Element
8
8
Propagation Delay
3.6 ns
3.6 ns
Frequency
150 MHz
150 MHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Min Supply Voltage
1.65 V
1.65 V
Max Supply Voltage
3.6 V
3.6 V
Quiescent Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74ALVCH374DW.

Related Parts

Texas InstrumentsSN74LVTH574DW
Flip Flop D-Type Bus Interface Pos-Edge 3-ST Single 20-Pin SOIC Tube
Texas InstrumentsSN74LVTH374DW
3.3-V ABT Octal Edge-Triggered D-Type Flip-Flops With 3-State Outputs 20-SOIC -40 to 85
Texas InstrumentsSN74LVTH273DWR
Flip Flop D-Type Bus Interface Pos-Edge 1-Element 20-Pin SOIC T/R
Tape & Reel (TR) 74AHCT374 e4 74AHCT flip flop 2.65mm 10.4ns @ 5V 50pF 130MHz 4.3ns
NXP Semiconductors74AHC377D,118
D Flip-Flop, AHC Series, 1-Func, Positive Edge Triggered, 8-Bit, True Output, CMOS, PDSO20
74AHCT Series 5.5 V Octal D-Type Flip-Flop with Reset - SOIC-20

Descriptions

Descriptions of Texas Instruments SN74ALVCH374DW provided by its distributors.

Octal Positive-Edge-Triggered D-Type Flip-Flop With 3-State Outputs 20-SOIC -40 to 85
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin SOIC Tube
Tube 74ALVCH374 e4 74ALVCH flip flop 12.8mm 3.6ns @ 3.3V 50pF 150MHz 3.6ns

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.