Texas Instruments SN74ALVCH32374KR

32-Bit Edge-Triggered D-Type Flip-Flop With 3-State Outputs 96-LFBGA -40 to 85
$ 3.825
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ALVCH32374KR.

Texas Instruments

Datasheet12 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet12 pages14 years ago
Technical Drawing2 pages21 years ago

Mouser

Sierra IC

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74ALVCH32374KR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.825
$ 3.263
Stock
241,347
168,094
Authorized Distributors
2
2
Case/Package
BGA
BGA
Number of Pins
96
96
Logic Function
Buffer, D-Type
D-Type
Number of Elements
4
4
Number of Bits per Element
8
8
Propagation Delay
6.2 ns
6.2 ns
Frequency
150 MHz
150 MHz
Clock Edge Trigger Type
Positive Edge
Positive Edge
Min Supply Voltage
1.65 V
1.65 V
Max Supply Voltage
3.6 V
3.6 V
Quiescent Current
-
80 µA

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Related Parts

Texas Instruments74ALVCH32374ZKER
32-Bit Edge-Triggered D-Type Flip-Flop With 3-State Outputs 96-LFBGA -40 to 85
Texas InstrumentsSN74LVC32374AZKER
IC FF D-TYPE QUAD 8BIT 96BGA / Flip Flop 4 Element D-Type 8 Bit Positive Edge 96-LFBGA
Texas InstrumentsSN74LVC32374AGKER
32-BIT EDGE-TRIGGERED D-TYPE FLIP-FLOP WITH 3-STATE OUTPUTS | IC FF D-TYPE QUAD 8BIT 96LFBGA
Bus Driver, ALVC/VCX/A Series, 4-Func, 8-Bit, True Output, CMOS, PBGA96
Bus Driver, ALVC/VCX/A Series, 4-Func, 8-Bit, True Output, CMOS, PBGA96
Bus Driver, LVT Series, 4-Func, 8-Bit, True Output, BICMOS, PBGA96

Descriptions

Descriptions of Texas Instruments SN74ALVCH32374KR provided by its distributors.

32-Bit Edge-Triggered D-Type Flip-Flop With 3-State Outputs 96-LFBGA -40 to 85
Flip Flop D-Type Bus Interface Pos-Edge 3-ST 4-Element 96-Pin BGA MICROSTAR T/R
Tape & Reel (TR) 74ALVCH32374 e0 74ALVCH flip flop 13.5mm 1.65V 4.2ns @ 3.3V 50pF 150MHz

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.