What’s new: Find the right parts faster with our redesigned experience

Learn more

Texas Instruments SN74LVCZ16245ADL

16-Bit Bus Transceiver With 3-State Outputs 48-SSOP -40 to 85
$ 1.731
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74LVCZ16245ADL.

Texas Instruments

Technical Drawing2 pages13 years ago
Official datasheet0 pages0 years ago
Datasheet13 pages16 years ago
Datasheet13 pages18 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74LVCZ16245ADL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.731
$ 0.827
$ 0.827
Stock
181,113
355,699
355,699
Authorized Distributors
2
3
3
Case/Package
SSOP
SSOP
SSOP
Number of Pins
48
48
48
Logic Function
Inverting, Transceiver
Inverting, Transceiver
Inverting, Transceiver
Number of Elements
2
2
2
Number of Bits per Element
8
8
8
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
24 mA
-24 mA
-24 mA
Propagation Delay
4 ns
11.9 ns
11.9 ns
Min Supply Voltage
2.7 V
1.65 V
1.65 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Texas InstrumentsCLVTH16245AQDLREP
Enhanced Product 3.3-V Abt 16-Bit Bus Transceivers With 3-State Outputs 48-SSOP -40 to 125
Texas InstrumentsV62/04602-01XE
Enhanced Product 3.3-V Abt 16-Bit Bus Transceivers With 3-State Outputs 48-SSOP -40 to 125
Texas InstrumentsSN74LVT162245ADLR
3.3-V ABT 16-Bit Bus Transceivers With 3-State Outputs 48-SSOP -40 to 85

Descriptions

Descriptions of Texas Instruments SN74LVCZ16245ADL provided by its distributors.

16-Bit Bus Transceiver With 3-State Outputs 48-SSOP -40 to 85
IC TXRX NON-INVERT 3.6V 48SSOP "Transceiver, Non-Inverting 2 Element 8 Bit per Element 3-State Output 48-SSOP"
74LVCZ16245 Tube Not Qualified Nickel/Palladium/Gold (Ni/Pd/Au) logic buffer 24mA 24mA 4ns 2.79mm 3.3V
Bus XCVR Dual 16-CH 3-ST 48-Pin SSOP Tube
60mA Non-inverting Tristate 2 8 2.7V 3.6V 24mA Non-Inverting,Transceiver 24mA SSOP-48 SMD mount 15.88mm*7.49mm*2.59mm
IC TXRX NON-INVERT 3.6V 48SSOP
LOGIC, BUS TRANSCVR 16BIT, 48SSOP; Logic Device Type:Transceiver, Non Inverting; Supply Voltage Range:2.7V to 3.6V; Logic Case Style:SSOP; No. of Pins:48; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Logic Function Number:7416245; Logic IC Base Number:7416245; Logic IC Family:LVCZ; Logic IC Function:16-Bit Bus Transceiver with 3-State Outputs; Package / Case:SSOP; Supply Voltage Max:3.6V; Supply Voltage Min:2.7V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.