Texas Instruments SN74ALVCH16841DLR

20-Bit Bus-Interface D-Type Latch With 3-State Outputs 56-SSOP -40 to 85
$ 2.858
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ALVCH16841DLR.

Texas Instruments

Technical Drawing2 pages13 years ago
Official datasheet0 pages0 years ago

Newark

SHENGYU ELECTRONICS

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74ALVCH16841DLR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.858
$ 3.79
$ 3.79
Stock
150,874
194,694
194,694
Authorized Distributors
2
4
4
Case/Package
SSOP
SSOP
SSOP
Number of Pins
56
56
56
Logic Function
D-Type, Latch
D-Type, Latch
D-Type, Latch
Number of Elements
2
2
2
Number of Bits per Element
-
-
-
Propagation Delay
5.6 ns
3.9 ns
3.9 ns
Frequency
-
10 MHz
10 MHz
Clock Edge Trigger Type
-
-
-
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Quiescent Current
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Bus Driver, LVC/LCX/Z Series, 2-Func, 10-Bit, True Output, CMOS, PDSO56
Texas InstrumentsSN74LVC16373ADLR
16-Bit Transparent D-Type Latch With 3-State Outputs 48-SSOP -40 to 125
Texas InstrumentsSN74LVC16373ADL
16-Bit Transparent D-Type Latch With 3-State Outputs 48-SSOP -40 to 125
Texas InstrumentsSN74LVCH16373ADLR
16-Bit Transparent D-Type Latch With 3-State Outputs 48-SSOP -40 to 125
D-Type Transparent Latch Channel 8:8 IC Tri-State 48-SSOP
Low Voltage 16-Bit D-Type Flip-Flop with 5V Tolerant Inputs and Outputs

Descriptions

Descriptions of Texas Instruments SN74ALVCH16841DLR provided by its distributors.

20-Bit Bus-Interface D-Type Latch With 3-State Outputs 56-SSOP -40 to 85
40¦ÌA 1ns 2 1.65V 3.6V 24mA D-Type Transparent Latch ALVC 2 24mA SSOP-56 , 18.41mm*7.49mm*2.59mm
Latch Transparent 3-ST 20-CH D-Type 56-Pin SSOP T/R
74ALVCH16841 Tape & Reel (TR) ALVC/VCX/A 74ALVCH latch circuit 3.9ns 24mA 24mA 5.6ns 694.790113mg
IC, 20BIT D-LATCH, 3-STATE, SSOP-56, FULL REEL
IC LATCH BUS 20BIT D 3ST 56-SSOP
ALVC/VCX/A SERIES DUAL 10-BIT DRIVER TRUE OUTPUT PDSO56
IC D-TYPE TRANSP 10:10 56-SSOP
SN74ALVCH16841 20-BIT BUS-INTERF

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.