Texas Instruments SN74ALVCH16825DLR

18-Bit Buffer/Driver With 3-State Outputs 56-SSOP -40 to 85
$ 0.943

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ALVCH16825DLR.

Texas Instruments

Datasheet14 pages18 years ago

Sierra IC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74ALVCH16825DLR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.943
$ 1.06
Stock
118,821
135,040
Authorized Distributors
2
2
Case/Package
SSOP
SSOP
Number of Pins
56
56
Logic Function
Buffer, Inverting
Buffer, Inverting
Number of Circuits
-
-
Number of Inputs
18
18
Propagation Delay
3.4 ns
3.4 ns
Low Level Output Current
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
Min Supply Voltage
1.65 V
1.65 V
Max Supply Voltage
3.6 V
3.6 V
Quiescent Current
40 µA
40 µA

Related Parts

Texas InstrumentsSN74ALVC16244ADL
40¦ÌA 16 16 4 4 1.65V 3.6V 24mA Buffer,Non-Inverting 24mA SSOP-48 15.88mm*7.49mm*2.59mm
Texas InstrumentsSN74ALVC16244ADLR
40¦ÌA 16 16 4 4 1.65V 3.6V 24mA Buffer,Non-Inverting 24mA SSOP-48 , 15.88mm*7.49mm*2.59mm
Texas Instruments74ALVCH16244DLG4
24mA 1.65V~3.6V 24mA SSOP-48-300mil Buffer/Driver/Transceiver ROHS
Buffer / Line Driver, Non Inverting, 74LVC16244, 4 Element, 1.2 V to 3.6 V, 48 Pins, SSOP
Buffer / Line Driver, Non Inverting, 74LVCH16244, 4 Element, 1.2 V to 3.6 V, 48 Pins, SSOP
74LVC Series 3.6 V 3-State 16-Bit Buffer/Line Driver Surface Mount - SSOP-48

Descriptions

Descriptions of Texas Instruments SN74ALVCH16825DLR provided by its distributors.

18-Bit Buffer/Driver With 3-State Outputs 56-SSOP -40 to 85
Buffer/Line Driver 18-CH Non-Inverting 3-ST CMOS 56-Pin SSOP T/R
IC BUF NON-INVERT 3.6V 56SSOP / Buffer, Non-Inverting 2 Element 9 Bit per Element 3-State Output 56-SSOP
ROHS3Compliant Contains Lead DUAL CMOS Logic Buffer, Non-Inverting -40C~85C TA 50pF 1.8V 0.635mm
ALVC/VCX/A SERIES DUAL 9-BIT DRIVER TRUE OUTPUT PDSO56
IC BUFFER NON-INVERT 3.6V 56SSOP
IC BUFF/DVR TRI-ST 18BIT 56SSOP

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.