Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Texas Instruments 74ALVCH16244DLG4

24mA 1.65V~3.6V 24mA SSOP-48-300mil Buffer/Driver/Transceiver ROHS
$ 1.55
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 74ALVCH16244DLG4.

Texas Instruments

Datasheet19 pages12 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages13 years ago
Datasheet19 pages15 years ago
Datasheet19 pages18 years ago
Datasheet5 pages27 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments 74ALVCH16244DLG4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.55
$ 1.92
$ 1.92
Stock
117,674
288,371
288,371
Authorized Distributors
1
4
4
Case/Package
SSOP
SSOP
SSOP
Number of Pins
48
48
48
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Number of Elements
4
4
4
Number of Bits per Element
4
4
4
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Propagation Delay
3.6 ns
3 ns
3 ns
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsSN74ALVCH16244DL
Buffer/Line Driver 16-CH Non-Inverting 3-ST CMOS 48-Pin SSOP Tube
Texas InstrumentsSN74ALVCH16244DLR
Buffer/Line Driver 16-CH Non-Inverting 3-ST CMOS 48-Pin SSOP T/R
Texas InstrumentsSN74ALVCH16240DL
Buffer/Line Driver 16-CH Inverting 3-ST CMOS 48-Pin SSOP Tube
Buffer / Line Driver, Non Inverting, 74LVC16244, 4 Element, 1.2 V to 3.6 V, 48 Pins, SSOP
Buffer / Line Driver, Non Inverting, 74LVCH16244, 4 Element, 1.2 V to 3.6 V, 48 Pins, SSOP
74LVC Series 3.6 V 3-State 16-Bit Buffer/Line Driver Surface Mount - SSOP-48

Descriptions

Descriptions of Texas Instruments 74ALVCH16244DLG4 provided by its distributors.

24mA 1.65V~3.6V 24mA SSOP-48-300mil Buffer/Driver/Transceiver ROHS
40¦ÌA 3 16 4 4 1.65V 3.6V 24mA Buffer,Non-Inverting 24mA SSOP-48 15.88mm*7.49mm*2.59mm
Buffer/Line Driver 16-CH Non-Inverting 3-ST CMOS 48-Pin SSOP Tube
16-ch, 1.65-V to 3.6-V buffers with bus-hold and 3-state outputs 48-SSOP -40 to 85
74ALVCH16244 Tube 74ALVCH ALVC/VCX/A logic driver 24mA 24mA 5.7ns 2.79mm 1.8V
Buffer Logic IC; Logic Family:ALVC; Supply Voltage Min:3.6V; Supply Voltage Max:1.65V; Package/Case:48-SSOP; No. of Pins:48; Operating Temperature Range:-40°C to +85°C; Input Type:LVTTL; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.