Texas Instruments SN74ALVCH162836DL

20-Bit Universal Bus Driver With 3-State Outputs 56-SSOP -40 to 85
$ 2.07

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ALVCH162836DL.

Texas Instruments

Technical Drawing2 pages12 years ago
Official datasheet0 pages0 years ago

element14 APAC

Mouser

Farnell

DigiKey

Inventory History

3 month trend:
+0.00%

Related Parts

Texas InstrumentsSN74ALVC162834DL
18-Bit Universal Bus Driver With 3-State Outputs 56-SSOP -40 to 85
Texas InstrumentsSN74ALVC162835DL
18-Bit Universal Bus Driver With 3-State Outputs 56-SSOP -40 to 85
Texas InstrumentsSN74ALVC162836DL
20-Bit Universal Bus Driver With 3-State Outputs 56-SSOP -40 to 85

Descriptions

Descriptions of Texas Instruments SN74ALVCH162836DL provided by its distributors.

20-Bit Universal Bus Driver With 3-State Outputs 56-SSOP -40 to 85
Bus XCVR Single 20-CH 3-ST 56-Pin SSOP Tube
GULL WING ENABLE LOW Surface Mount ROHS3Compliant Universal Bus Driver 50pF -40C~85C 12mA 12mA 1.65V~3.6V
Logic - Universal Bus Functions 20bit Univ Bus
LOGIC, UNIV BUS DVR 20BIT, 56SSOP; Output Current:12mA; Logic Type:Universal Bus Driver; No. of Channels:20; Input Level:2V; Output Level Type:2.4V; Logic Case Style:SSOP; No. of Pins:56; Supply Voltage Range:1.65V to 3.6V; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Input Level:2V; Logic IC Base Number:74162836; Logic IC Family:LVCH; Logic IC Function:20-Bit Universal Bus Driver with 3-State Outputs; Output Current Max:12mA; Package / Case:SSOP; Supply Voltage Max:3.6V; Supply Voltage Min:1.65V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.