Texas Instruments SN74ALVC162834DL

18-Bit Universal Bus Driver With 3-State Outputs 56-SSOP -40 to 85
$ 1.755

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ALVC162834DL.

Texas Instruments

Technical Drawing2 pages13 years ago
Official datasheet0 pages0 years ago

Farnell

Mouser

HQonline

element14 APAC

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.755
$ 1.363
$ 1.363
Stock
140,371
203,761
203,761
Authorized Distributors
2
3
3
Case/Package
SSOP
SSOP
SSOP
Number of Pins
56
56
56
Logic Function
-
-
-
Number of Elements
1
1
1
Number of Bits per Element
-
-
-
Low Level Output Current
12 mA
18 mA
18 mA
High Level Output Current
12 mA
18 mA
18 mA
Propagation Delay
6.1 ns
5.6 ns
5.6 ns
Min Supply Voltage
1.65 V
2.3 V
2.3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Related Parts

Texas InstrumentsSN74ALVCH162268DL
12-bit to 24-bit registered bus exchanger with 3-state outputs 56-SSOP -40 to 85
Texas InstrumentsSN74ALVCH16270DLR
12-bit to 24-bit registered bus exchanger with 3-state outputs 56-SSOP -40 to 85
Texas InstrumentsSN74ALVCH16270DL
12-bit to 24-bit registered bus exchanger with 3-state outputs 56-SSOP -40 to 85
MicrochipKSZ8001S-TR
Ethernet PHY, 100Mbps, -40 to 85°C, SSOP-48, RoHS
MicrochipKSZ8001SL
KSZ8001L Series 3.3 V 10/100BASE-T/TX/FX Physical Layer Transceiver - SSOP-48

Descriptions

Descriptions of Texas Instruments SN74ALVC162834DL provided by its distributors.

18-Bit Universal Bus Driver With 3-State Outputs 56-SSOP -40 to 85
1.65V 3.6V SSOP-56 SMD mount 2.79mm(height)
Bus XCVR Single 18-CH 3-ST 56-Pin SSOP Tube
Logic - Universal Bus Functions 18bit Univ Bus
LOGIC, UNIV BUS DVR 18BIT, 56SSOP; Output Current:12mA; Logic Type:Universal Bus Driver; No. of Channels:18; Input Level:2V; Output Level Type:2.4V; Logic Case Style:SSOP; No. of Pins:56; Supply Voltage Range:1.65V to 3.6V; Operating Temperature Range:-40°C to +85°C; SVHC:No SVHC (20-Jun-2011); Input Level:2V; Logic IC Base Number:74162834; Logic IC Family:LVC; Logic IC Function:18-Bit Universal Bus Driver with 3-State Outputs; Output Current Max:12mA; Package / Case:SSOP; Supply Voltage Max:3.6V; Supply Voltage Min:1.65V; Termination Type:SMD

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.