Texas Instruments SN74ALVC162835DL

18-Bit Universal Bus Driver With 3-State Outputs 56-SSOP -40 to 85
$ 0.742

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ALVC162835DL.

Texas Instruments

Datasheet15 pages15 years ago

Mouser

DigiKey

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.742
$ 1.26
$ 1.26
Stock
26,793,257
179,983
179,983
Authorized Distributors
2
2
2
Case/Package
SSOP
SSOP
SSOP
Number of Pins
56
56
56
Logic Function
-
-
-
Number of Elements
1
1
1
Number of Bits per Element
-
-
-
Low Level Output Current
12 mA
12 mA
12 mA
High Level Output Current
12 mA
12 mA
12 mA
Propagation Delay
6.1 ns
6.1 ns
6.1 ns
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Related Parts

Texas InstrumentsSN74ALVCH16409DL
9-Bit 4-Port Universal Bus Exchanger With 3-State Outputs 56-SSOP -40 to 85
Texas InstrumentsSN74ALVCH162268DL
12-bit to 24-bit registered bus exchanger with 3-state outputs 56-SSOP -40 to 85
Texas InstrumentsSN74ALVCH16270DLR
12-bit to 24-bit registered bus exchanger with 3-state outputs 56-SSOP -40 to 85

Descriptions

Descriptions of Texas Instruments SN74ALVC162835DL provided by its distributors.

18-Bit Universal Bus Driver With 3-State Outputs 56-SSOP -40 to 85
Bus XCVR Single 18-CH 3-ST 56-Pin SSOP Tube
Logic - Universal Bus Functions 18bit Univ Bus

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.