Texas Instruments SN74ALVCH162827DGG

20-Bit Buffer/Driver With 3-State Outputs 56-TSSOP -40 to 85
$ 0.999

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ALVCH162827DGG.

Texas Instruments

Datasheet13 pages18 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.999
$ 1.017
$ 1.017
Stock
118,443
220,766
220,766
Authorized Distributors
2
4
4
Case/Package
-
TSSOP
TSSOP
Number of Pins
-
56
56
Logic Function
Buffer
Buffer, Inverting
Buffer, Inverting
Number of Circuits
-
20
20
Number of Inputs
-
20
20
Propagation Delay
-
3.8 ns
3.8 ns
Low Level Output Current
-
12 mA
12 mA
High Level Output Current
-
-12 mA
-12 mA
Min Supply Voltage
-
1.65 V
1.65 V
Max Supply Voltage
-
3.6 V
3.6 V
Quiescent Current
-
40 µA
40 µA

Descriptions

Descriptions of Texas Instruments SN74ALVCH162827DGG provided by its distributors.

20-Bit Buffer/Driver With 3-State Outputs 56-TSSOP -40 to 85
Buffer/Line Driver 20-Channel Non-Inverting 3-State CMOS 56-Pin TSSOP T/R
Bus Driver, ALVC/VCX/A Series, 2-Func, 10-Bit, True Output, CMOS, PDSO56
BUS DRIVER, ALVC/VCX/A SERIES / Element Bit per Element Output

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.