Texas Instruments SN74ALVCH16269DGGR

12-bit to 24-bit registered bus exchanger with 3-state outputs 56-TSSOP -40 to 85
$ 1.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ALVCH16269DGGR.

Texas Instruments

Datasheet15 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet16 pages14 years ago
Datasheet16 pages18 years ago

Augswan

iiiC

Sierra IC

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74ALVCH16269DGGR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsSN74ALVC162835DGGR
18-Bit Universal Bus Driver With 3-State Outputs 56-TSSOP -40 to 85
12mA 10 1.65V~3.6V 12mA 2 TSSOP-56 Buffer/Driver/Transceiver ROHS
Texas InstrumentsSN74LVCH16543ADGGR
16-Bit Registered Transceiver With 3-State Outputs 56-TSSOP -40 to 85
Texas InstrumentsSN74LVCH16646ADGGR
16-Bit Bus Transceiver And Register With 3-State Outputs 56-TSSOP -40 to 85
Bus Driver, ALVC/VCX/A Series, 1-Func, 20-Bit, True Output, CMOS, PDSO56
20¦ÌA 1 20 1.65V 3.6V 24mA Buffer,Non-Inverting 24mA TSSOP-56 , 14mm*6.1mm*950¦Ìm

Descriptions

Descriptions of Texas Instruments SN74ALVCH16269DGGR provided by its distributors.

12-bit to 24-bit registered bus exchanger with 3-state outputs 56-TSSOP -40 to 85
Nickel/Palladium/Gold (Ni/Pd/Au) UNIDIRECTIONAL 12-24-Bit 74ALVCH16269 universal bus function 6.2ns 14mm 1.65V~3.6V 24mA 24mA
Universal Bus Function IC; Logic Family:ALVC; Supply Voltage Min:1.65V; Supply Voltage Max:3.6V; Package/Case:56-TSSOP; No. of Pins:56; Operating Temperature Range:-40°C to +85°C; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.