Texas Instruments SN74ALVCH162525GR

18-Bit Registered Transceiver With 3-State Outputs 56-TSSOP -40 to 85
$ 1.35

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ALVCH162525GR.

Texas Instruments

Datasheet16 pages16 years ago
Official datasheet0 pages0 years ago
Datasheet16 pages18 years ago

DigiKey

Sierra IC

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74ALVCH162525GR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.35
$ 1.44
Stock
162,773
90,413
Authorized Distributors
2
2
Case/Package
TSSOP
TSSOP
Number of Pins
56
-
Logic Function
Transceiver
Transceiver
Number of Circuits
1
-
Number of Inputs
-
-
Propagation Delay
5.4 ns
-
Low Level Output Current
24 mA
-
High Level Output Current
24 mA
-
Min Supply Voltage
1.65 V
-
Max Supply Voltage
3.6 V
-
Quiescent Current
-
-

Related Parts

Texas InstrumentsSN74LVC16646ADGGR
16-Bit Bus Transceiver And Register With 3-State Outputs 56-TSSOP -40 to 85
Texas InstrumentsSN74LVCH16543ADGGR
16-Bit Registered Transceiver With 3-State Outputs 56-TSSOP -40 to 85
Texas InstrumentsSN74LVCH16646ADGGR
16-Bit Bus Transceiver And Register With 3-State Outputs 56-TSSOP -40 to 85
NXP Semiconductors74AVC16245DGG-Q10J
Transceiver, Non Inverting, 74AVC16245, 2 Element, 1.2 V to 3.6 V, 48 Pins, TSSOP

Descriptions

Descriptions of Texas Instruments SN74ALVCH162525GR provided by its distributors.

18-Bit Registered Transceiver With 3-State Outputs 56-TSSOP -40 to 85
NICKEL PALLADIUM GOLD 18-Bit Universal Bus Transceiver CMOS COMMERCIAL universal bus function 5.5ns 14mm 1.65V~3.6V 24mA 24mA; 12mA 12mA
GULL WING INDEPENDENT CONTROL Surface Mount ROHS3Compliant Universal Bus Transceiver, CMOS -40C~85C 24mA 24mA; 12mA 12mA 1.65V~3.6V 0.5mm
Transceiver Logic IC; Logic Family:ALVC; Supply Voltage Min:1.65V; Supply Voltage Max:3.6V; Package/Case:56-TSSOP; No. of Pins:56; Operating Temperature Range:-40°C to +85°C; Input Type:LVTTL; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.