Texas Instruments 74ALVC164245DGGRE4

16-Bit 2.5-V to 3.3-V/3.3-V To 5-V Level Shifting Transceiver With 3-State Outputs 48-TSSOP -40 to 85
$ 1.375
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 74ALVC164245DGGRE4.

Texas Instruments

Technical Drawing4 pages5 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages14 years ago
Datasheet22 pages14 years ago
Datasheet22 pages18 years ago

Newark

iiiC

Inventory History

3 month trend:
-1.84%

CAD Models

Download Texas Instruments 74ALVC164245DGGRE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.375
$ 1.719
$ 1.719
Stock
155,486
1,337,140
1,337,140
Authorized Distributors
2
2
2
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
48
48
48
Logic Function
Level Shifter, Transceiver, Translator
Level Shifter, Transceiver, Translator
Level Shifter, Transceiver, Translator
Number of Channels
16
16
16
Propagation Delay
12.3 ns
5.8 ns
5.8 ns
Data Rate
300 Mbps
300 Mbps
300 Mbps
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Min Supply Voltage
2.3 V
2.3 V
2.3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
40 µA
40 µA
40 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 days ago)

Related Parts

Texas InstrumentsSN74ALVC164245DGGR
16-Bit 2.5-V to 3.3-V/3.3-V To 5-V Level Shifting Transceiver With 3-State Outputs 48-TSSOP -40 to 85
Texas InstrumentsSN74ALVC164245DGGT
16-Bit 2.5-V to 3.3-V/3.3-V To 5-V Level Shifting Transceiver With 3-State Outputs 48-TSSOP -40 to 85
Texas InstrumentsCLVCH16T245MDGGREP
30¦ÌA 16 16 2 8 1.65V 5.5V 32mA Translation Transceiver 32mA TSSOP-48 , 1.2mm
74VCX Series 3.6 V SMT 3-ST 16 Bit Dual Supply Translating Transceiver -TSSOP-48
Low Voltage 16-Bit Dual Supply Translating Transceiver with 3-STATE Outputs
TSSOP-48-EP-6.1mm Buffer/Driver/Transceiver ROHS

Descriptions

Descriptions of Texas Instruments 74ALVC164245DGGRE4 provided by its distributors.

16-Bit 2.5-V to 3.3-V/3.3-V To 5-V Level Shifting Transceiver With 3-State Outputs 48-TSSOP -40 to 85
16 BIT LEVEL SHIFTING TRANSCEIVER, TSSOP-48, FULL REEL
3V~5.5V 2 8 2.3V~3.6V TSSOP-48 Translators / Level Shifters ROHS
Voltage Level Translator 16-CH Bidirectional 48-Pin TSSOP T/R
Voltage Level 5.8ns@ 3.3V @ 5V , 2 8 2.3V,3V 3.6V,5.5V 300Mbps 3V~5.5V 2.3V~3.6V TSSOP-48 , 1.05mm
Bidirectional ROHS3Compliant DUAL GULL WING Voltage Level Translator 50pF -40C~85C TA 300Mbps -24mA
ALVC/VCX/A SERIES DUAL 8-BIT TRANSCEIVER TRUE OUTPUT PDSO48
IC TRNSLTR BIDIRECTIONAL 48TSSOP
IC TRANSCVR TRI-ST 16BIT 48TSSOP
16-BIT XCVR W/SPLIT 3.3/5V VCC RAILS<AZ

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.