Texas Instruments SN74ALVC16244AGRDR

16-Bit Buffer/Driver With 3-State Outputs 54-BGA MICROSTAR JUNIOR -40 to 85
$ 2.149

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ALVC16244AGRDR.

Texas Instruments

Datasheet16 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet16 pages14 years ago
Datasheet16 pages18 years ago
Technical Drawing2 pages21 years ago

HQonline

Inventory History

3 month trend:
+0.00%

CAD Models

Download Texas Instruments SN74ALVC16244AGRDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.149
$ 2.149
$ 2.149
Stock
106,233
84,713
84,713
Authorized Distributors
2
2
2
Case/Package
TFBGA
BGA
BGA
Number of Pins
-
54
54
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Number of Circuits
-
-
-
Number of Inputs
-
16
16
Propagation Delay
3 ns
3 ns
3 ns
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
24 mA
-24 mA
-24 mA
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Quiescent Current
-
40 µA
40 µA

Related Parts

Texas Instruments74ALVCH16245ZRDR
16-Bit Bus Transceiver With 3-State Outputs 54-BGA MICROSTAR JUNIOR -40 to 85
Texas Instruments74ALVCH16244GRDR
16-Bit Buffer/Driver With 3-State Outputs 54-BGA MICROSTAR JUNIOR -40 to 85
Texas Instruments74ALVCH16244ZRDR
16-Bit Buffer/Driver With 3-State Outputs 54-BGA MICROSTAR JUNIOR -40 to 85

Descriptions

Descriptions of Texas Instruments SN74ALVC16244AGRDR provided by its distributors.

16-Bit Buffer/Driver With 3-State Outputs 54-BGA MICROSTAR JUNIOR -40 to 85
Buffer/Line Driver 16-CH Non-Inverting 3-ST CMOS 54-Pin BGA MICROSTAR JUNIOR T/R
ROHS3Compliant Contains Lead BOTTOM CMOS Logic Buffer, Non-Inverting -40C~85C TA 50pF 1.8V 1.2mm
IC BUFFER NON-INVERT 3.6V 54BGA
IC BUFF/DVR TRI-ST 16BIT 54BGA
Non Inverting Buffer, Fbga-54, Full Reel

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.