Texas Instruments 74ALVCH16244ZRDR

16-Bit Buffer/Driver With 3-State Outputs 54-BGA MICROSTAR JUNIOR -40 to 85
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments 74ALVCH16244ZRDR.

Texas Instruments

Datasheet19 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet19 pages14 years ago
Datasheet19 pages18 years ago
Technical Drawing2 pages21 years ago
Datasheet5 pages27 years ago

Upverter

Arrow Electronics

DigiKey

CAD Models

Download Texas Instruments 74ALVCH16244ZRDR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.149
$ 2.149
Stock
105,474
93,665
93,665
Authorized Distributors
0
2
2
Case/Package
TFBGA
BGA
BGA
Number of Pins
54
54
54
Logic Function
Buffer, Inverting
Buffer, Inverting
Buffer, Inverting
Number of Elements
4
4
4
Number of Bits per Element
4
4
4
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-24 mA
-24 mA
-24 mA
Propagation Delay
3.6 ns
3 ns
3 ns
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V

Supply Chain

Lifecycle StatusNRND (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusNRND (Last Updated: 5 years ago)

Related Parts

Texas InstrumentsSN74LVC16244AGRDR
16-Bit Buffer/Driver With 3-State Outputs 54-BGA MICROSTAR JUNIOR -40 to 85
Texas InstrumentsSN74LVCH16244AGRDR
16-Bit Buffer/Driver With 3-State Outputs 54-BGA MICROSTAR JUNIOR -40 to 85
Texas InstrumentsSN74LVCH16244AZRDR
16-Bit Buffer/Driver With 3-State Outputs 54-BGA MICROSTAR JUNIOR -40 to 85

Descriptions

Descriptions of Texas Instruments 74ALVCH16244ZRDR provided by its distributors.

16-Bit Buffer/Driver With 3-State Outputs 54-BGA MICROSTAR JUNIOR -40 to 85
Buffer/Line Driver 16-CH Non-Inverting 3-ST CMOS 54-Pin BGA MICROSTAR JUNIOR T/R
Buffer Logic IC; Logic Family:ALVC; Supply Voltage Min:3.6V; Supply Voltage Max:1.65V; Package/Case:54-VFBGA; No. of Pins:54; Operating Temperature Range:-40°C to +85°C; Input Type:LVTTL; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.