Texas Instruments SN74ALS996NTE4

Read Back Latch; Flip-flop; PDIP; 7 V; 0.1 ma; 2 V; 0.8 V; 3.2 V (typ.)

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ALS996NTE4.

Texas Instruments

Datasheet18 pages15 years ago
Datasheet18 pages18 years ago

iiiC

Jameco

CAD Models

Download Texas Instruments SN74ALS996NTE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.605
$ 7.605
Stock
58,826
112,040
112,040
Authorized Distributors
0
2
2
Case/Package
PDIP
PDIP
PDIP
Number of Pins
24
24
24
Logic Function
D-Type, Latch
D-Type, Latch
D-Type, Latch
Number of Elements
1
1
1
Number of Bits per Element
-
-
-
Propagation Delay
28 ns
30 ns
30 ns
Frequency
-
35 MHz
35 MHz
Clock Edge Trigger Type
-
-
-
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
-
55 mA
55 mA

Related Parts

Texas InstrumentsSN74ALS843NT
Tube ALS 74ALS R-PDIP-T24 latch circuit 2.6mA 24mA 5ns 5.08mm 0C~70C
Bus Driver, HCT Series, 1-Func, 8-Bit, True Output, CMOS, PDIP20
Texas InstrumentsSN74ALS666NT
6ns 1 4.5V 5.5V 8mA D-Type Transparent Latch ALS 400¦ÌA PDIP-24 31.64mm*6.73mm*4.57mm
Texas Instruments74ACT11374NT
Tube 74ACT Obsolete Tri-State Non-Inverted flip flop 11.3ns @ 5V 50pF 70MHz 4.5V~5.5V 4pF
Bus Driver, ACT Series, 1-Func, 9-Bit, True Output, CMOS, PDIP24
Bus Driver, ACT Series, 1-Func, 9-Bit, True Output, CMOS, PDIP24

Descriptions

Descriptions of Texas Instruments SN74ALS996NTE4 provided by its distributors.

READ BACK LATCH; FLIP-FLOP; PDIP; 7 V; 0.1 MA; 2 V; 0.8 V; 3.2 V (TYP.)
Octal D-Type Edge-Triggered Read-Back Latches 24-PDIP 0 to 70
Latch Transparent 3-ST 8-CH D-Type 24-Pin PDIP Tube
ALS SERIES 8-BIT DRIVER CONFIGURABLE OUTPUT PDIP24
IC LATCH EDGE TRIG OCT D 24DIP
Ic, Octal D-Latch, 3-State, Dip-24
8-BIT READ-BACK LATCH/3-ST <AZ
BUS DRIVER, ALS SERIES, 1-FUNC,

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.