Texas Instruments SN74ALS646DWR

Octal Registered Bus Transceivers with 3-State Outputs 24-SOIC 0 to 70

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ALS646DWR.

Texas Instruments

Technical Drawing2 pages15 years ago
Official datasheet0 pages0 years ago

Alternate Parts

Price @ 1000
$ 6.966
$ 6.966
Stock
25,029
178,904
178,904
Authorized Distributors
0
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
-
24
24
Logic Function
-
Inverting, Transceiver
Inverting, Transceiver
Number of Circuits
-
8
8
Number of Inputs
-
-
-
Propagation Delay
-
30 ns
30 ns
Low Level Output Current
-
15 mA
15 mA
High Level Output Current
-
24 mA
24 mA
Min Supply Voltage
-
4.5 V
4.5 V
Max Supply Voltage
-
5.5 V
5.5 V
Quiescent Current
-
-
-

Descriptions

Descriptions of Texas Instruments SN74ALS646DWR provided by its distributors.

Octal Registered Bus Transceivers with 3-State Outputs 24-SOIC 0 to 70
ALS SERIES 8-BIT REGISTERED TRANSCEIVER TRUE OUTPUT PDSO24

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.