Texas Instruments SN74ALS646ADW

Octal egistered Bus Transceivers with 3-State Outputs 24-SOIC 0 to 70
$ 8.217
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ALS646ADW.

Texas Instruments

Datasheet29 pages12 years ago
Official datasheet0 pages0 years ago
Datasheet28 pages15 years ago
Technical Drawing2 pages15 years ago
Datasheet28 pages18 years ago

Farnell

Arrow Electronics

Newark

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-1.17%

CAD Models

Download Texas Instruments SN74ALS646ADW symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.217
$ 5.435
$ 5.435
Stock
255,004
289,285
289,285
Authorized Distributors
5
1
1
Case/Package
SOIC
SOIC
SOIC
Number of Pins
24
24
24
Logic Function
Inverting, Transceiver
Inverting, Transceiver
Inverting, Transceiver
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Low Level Output Current
15 mA
24 mA
24 mA
High Level Output Current
24 mA
24 mA
24 mA
Propagation Delay
30 ns
30 ns
30 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74ALS646ADW.

Related Parts

Texas InstrumentsSN74ALS652ADWR
Octal Bus Transceivers/Registers With 3-State Outputs 24-SOIC 0 to 70
Texas InstrumentsSN74ALS639ADW
Bus Transceiver, ALS Series, 8-Func, 8-Bit, True Output, TTL, PDSO20
Texas InstrumentsSN74ALS652A-1DW
ALS SERIES 8-BIT REGISTERED TRANSCEIVER TRUE OUTPUT PDSO24
Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin SOIC W Rail

Descriptions

Descriptions of Texas Instruments SN74ALS646ADW provided by its distributors.

Octal egistered Bus Transceivers with 3-State Outputs 24-SOIC 0 to 70
Registered Bus Transceiver, ALS Series, 32-Func, 8-Bit, True Output, TTL, PDSO24
LOGIC, BUS TRANSCVR OCTAL, 24SOIC; Logic Family / Base Number: 74ALS646; Logic Device Type: Transceiver, Non Inverting; Logic Case Style: SOIC; No. of Pins: 24Pins; Supply Voltage Min: 4.5V; Supply Voltage Max: 5.5V; Logic IC

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.