Texas Instruments SN74ALS645A-1NSR

1 8 4.5V 5.5V 24mA Non-Inverting, Transceiver 15mA SO-20 , 12.6mm*5.3mm*1.95mm
$ 1.721
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ALS645A-1NSR.

Texas Instruments

Datasheet18 pages14 years ago
Official datasheet0 pages0 years ago
Technical Drawing2 pages17 years ago
Datasheet18 pages18 years ago

Augswan

SHENGYU ELECTRONICS

Newark

iiiC

Inventory History

3 month trend:
-14.35%

CAD Models

Download Texas Instruments SN74ALS645A-1NSR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.721
$ 1.459
Stock
115,758
139,110
Authorized Distributors
2
1
Case/Package
SOP
SOP
Number of Pins
20
20
Logic Function
Inverting, Transceiver
Inverting, Transceiver
Number of Elements
2
1
Number of Bits per Element
8
8
Low Level Output Current
15 mA
15 mA
High Level Output Current
24 mA
24 mA
Propagation Delay
10 ns
10 ns
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74ALS645A-1NSR.

Related Parts

Texas InstrumentsSN74ALS245ANSR
24mA 4.5V~5.5V 15mA SOP-20-208mil Buffer/Driver/Transceiver ROHS
Texas InstrumentsSN74ALS245A-1NSR
1 8 4.5V 5.5V 24mA Non-Inverting,Transceiver 15mA SO-20 12.6mm*5.3mm*1.95mm
Texas InstrumentsSN74F245NSR
4.5V~5.5V SOP-20-300mil Buffer/Driver/Transceiver ROHS
Octal Buffer/Line Driver with 3-STATE Outputs

Descriptions

Descriptions of Texas Instruments SN74ALS645A-1NSR provided by its distributors.

1 8 4.5V 5.5V 24mA Non-Inverting,Transceiver 15mA SO-20 , 12.6mm*5.3mm*1.95mm
Octal Bus Transceivers With 3-State Outputs 20-SOP 0 to 70
74ALS645 Tape & Reel (TR) Not Qualified Nickel/Palladium/Gold (Ni/Pd/Au) logic driver 15mA 24mA 20ns 2mm 5V
Bus XCVR Single 8-CH 3-ST 20-Pin SOP T/R
IC TRANSCVR NON-INVERT 5.5V 20SO
Transceiver Logic IC; Logic Family:ALS; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Package/Case:20-SOP; No. of Pins:20; Operating Temperature Range:0°C to +70°C; Input Type:TTL; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • SN74ALS645A1NSR