Texas Instruments SN74F245NSR

4.5V~5.5V SOP-20-300mil Buffer/Driver/Transceiver ROHS
$ 0.6
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74F245NSR.

Texas Instruments

Datasheet18 pages14 years ago
Official datasheet0 pages0 years ago
Datasheet17 pages15 years ago
Technical Drawing2 pages18 years ago
Datasheet16 pages18 years ago

SHENGYU ELECTRONICS

HQonline

iiiC

Sierra IC

Inventory History

3 month trend:
-1.08%

CAD Models

Download Texas Instruments SN74F245NSR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.6
$ 0.663
$ 0.663
Stock
905,451
675,159
675,159
Authorized Distributors
5
4
4
Case/Package
SOP
SOIC
SOIC
Number of Pins
20
20
20
Logic Function
Inverting, Transceiver
Inverting, Transceiver
Inverting, Transceiver
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Low Level Output Current
3 mA
3 mA
3 mA
High Level Output Current
24 mA
24 mA
24 mA
Propagation Delay
7 ns
7 ns
7 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74F245NSR.

Related Parts

Texas InstrumentsSN74ACT245NSR
Octal bus transceivers with TTL-compatible CMOS inputs and 3-state outputs 20-SOP -40 to 85
Texas InstrumentsSN74LV245ATNSR
Octal Bus Transceiver With 3-State Outputs 20-SOP -40 to 125
Texas InstrumentsSN74ABT245BNSR
Octal Bus Transceivers with 3-State Outputs 20-SOP -40 to 85
Octal Buffer/Line Driver with 3-STATE Outputs

Descriptions

Descriptions of Texas Instruments SN74F245NSR provided by its distributors.

4.5V~5.5V SOP-20-300mil Buffer/Driver/Transceiver ROHS
Bus Transceiver, F/FAST Series, 8-Func, 8-Bit, True Output, TTL, PDSO20
Non-Inverting, Tri-State, 1-Ch, 8-Bit, 4.5V-5.5V, 24mA/64mA, Transceiver 3mA/15mA, SO-20, SMD, Adhesive Mount, 12.6mm × 5.3mm × 1.95mm
Transceiver Logic IC; Logic Family:F; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Package/Case:20-SOP; No. of Pins:20; Operating Temperature Range:0°C to +70°C; Input Type:TTL; Leaded Process Compatible:Yes; Output Type:TTL ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TI Texas Instruments
  • TEXAS INSTRUM
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.