Texas Instruments SN74ALS621ANE4

Octal Bus Transceivers 20-PDIP 0 to 70
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Texas Instruments SN74ALS621ANE4.

Texas Instruments

Datasheet18 pages11 years ago
Official datasheet0 pages0 years ago
Datasheet19 pages14 years ago
Datasheet18 pages18 years ago
Technical Drawing2 pages22 years ago

iiiC

CAD Models

Download Texas Instruments SN74ALS621ANE4 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.929
$ 4.929
Stock
33,846
99,906
99,906
Authorized Distributors
0
4
4
Case/Package
PDIP
PDIP
PDIP
Number of Pins
20
20
20
Logic Function
Inverting, Transceiver
Inverting, Transceiver
Inverting, Transceiver
Number of Elements
1
1
1
Number of Bits per Element
8
8
8
Low Level Output Current
24 mA
24 mA
24 mA
High Level Output Current
-15 mA
24 mA
24 mA
Propagation Delay
33 ns
33 ns
33 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Texas Instruments SN74ALS621ANE4.

Related Parts

Texas InstrumentsSN74ALS641AN
1 8 4.5V 5.5V 24mA Non-Inverting,Transceiver -0.1mA PDIP-20 24.33mm*6.35mm*4.57mm
Texas InstrumentsSN74ALS641ANE4
Octal Bus Transceivers With Open-Collector Outputs 20-PDIP 0 to 70
Texas InstrumentsSN74ALS639AN
1 8 4.5V 5.5V 24mA,24mA Non-Inverting,Transceiver 15mA PDIP-20 24.33mm*6.35mm*4.57mm

Descriptions

Descriptions of Texas Instruments SN74ALS621ANE4 provided by its distributors.

Octal Bus Transceivers 20-PDIP 0 to 70
Bus XCVR Single 8-CH Open Collector 20-Pin PDIP Tube
Transceiver Logic IC; Logic Family:ALS; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Package/Case:20-PDIP; No. of Pins:20; Operating Temperature Range:0°C to +70°C; Input Type:TTL; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Texas Instruments has several brands around the world that distributors may use as alternate names. Texas Instruments may also be known as the following names:

  • TI
  • TEXAS
  • TEXAS INST
  • TEXAS INSTR
  • TEXAS INSTRUMENT
  • TEXAS INSTRUMENTS INC
  • TEXAS INS
  • TEXAS INSTRU
  • TEXAS INSTRUMEN
  • TI/NS
  • TEX
  • Texas Instruments (TI)
  • TEXASIN
  • TEXAS INSTRUMENTS INCORPORATED
  • TEXINS
  • TEXAS INTRUMENTS
  • TEAXS
  • TEXASI
  • TEXAS INSTRUM
  • TI Texas Instruments
  • TEXAS USD
  • TEXAS INSRUMENTS
  • TEXAS INSRUMENT
  • TEXAS INSTUMENTS
  • TI-ROHS
  • Texas Instr.
  • Texas Instruments Inc.